Many semiconductor production environments rely on standalone software security systems resulting in a malware risk via USB flash drives or maintenance PCs.
Precision Pneumatic Pressure Monitoring for Robotics and Industrial Applications
Data di pubblicazione: 2025-11-12
A discussion of precision pressure monitors and how they cater to the needs of pneumatic and compressed air systems in industrial and robotics applications.
How to Protect Industrial Devices from Power-on Current Surges
Inrush currents can cause significant issues in an industrial plant. As a result, an effective inrush current management strategy is crucial.
Protecting USB-PD and PoE Circuits from Industrial Power Surges
Data di pubblicazione: 2025-11-11
Learn how Semtech SurgeSwitch transient diverting suppressors protect USB-PD and PoE circuits from EOS and ESD during industrial power surge events.
Resistance Temperature Detector (RTD)
Learn the basics and the different types of resistance temperature detectors (RTDs) and applications best suited for them.
Use Optimized IR Emitters to Minimize Performance Tradeoffs
Advanced IR emitters offer high performance and consistent operation, with a broad range of devices to best meet application priorities.
I primi risultati mostrano l'impatto positivo dell'IA sull'approvvigionamento
I primi risultati sull'adozione dell'IA nelle grandi aziende di approvvigionamento sembrano promettenti.
Webinar – Soluzioni a piccolo segnale per sistemi wireless di difesa e mission-critical
Scopri come i componenti RF all'avanguardia di Qorvo (amplificatori a basso rumore (LNA), switch, mixer e filtri) possano trasformare il tuo processo di progettazione.
How Does Multi-Protocol Remote I/O Simplify Machine Control and Support OEE?
Data di pubblicazione: 2025-11-06
Explore a modular approach to 22 mm pilot devices that addresses industrial challenges with the Eaton M22 series field-configurable functionality pushbuttons.
Gli MCU altamente integrati semplificano la progettazione precisa ed efficiente dei controlli di motori
Usa la combinazione di analogica veloce, matematica CORDIC e PWM ad alta risoluzione degli MCU PSOC Control C3 per un controllo motori efficiente e preciso.
Optimizing Industrial HMI Design with Modular 22 mm Pilot Devices
Data di pubblicazione: 2025-11-05
Explore a modular approach to 22 mm pilot devices that addresses industrial challenges with the Eaton M22 series field-configurable functionality pushbuttons.
Growing Season: The Supply Chain Path Behind Smart Soil Solutions
Data di pubblicazione: 2025-11-04
Agtech solutions needed to support precision agriculture and sustainable farming practices require many parts and components that monitor and collect data.
Reversing the Polarity on LiPo Battery JST Connectors
The 2-Pin JST-PH 2.0 connector is found on many LiPo batteries used in hobby drones, RC cars and toys, and of course, electrical boards and modules. These are handy little connectors, but there is one problem - the polarity convention.
Thermal Response of Microcontrollers During Deep Sleep and Active Modes
Thermal imaging reveals how microcontrollers behave in deep sleep vs active mode. See why the ESP32 microWatt outperforms for battery-powered applications.
Why Rear Enclosures Are Crucial for Miniature Speakers
Data di pubblicazione: 2025-10-30
Speakers depend not only on their internal components but also on the acoustic environment in which they operate, such as rear enclosures.
Webinar: come sconfiggere il calore nei progetti con le ventole in c.c.
Quando si progettano dispositivi elettronici consumer, sistemi industriali o dispositivi integrati, la gestione del calore è fondamentale. Il raffreddamento ad aria forzata può essere fondamentale per il successo del prodotto.
I progettisti devono conoscere le cause e l'impatto del VCR e sapere come mitigarlo
Data di pubblicazione: 2025-10-29
Perché i circuiti ad alta tensione e resistenza necessitano di resistori a basso coefficiente di tensione della resistività (VCR).
Il sistema di pulsanti modulari si inserisce a scatto per progettare pannelli di controllo flessibili
Scoprite come i pulsanti di controllo modulari SIRIUS ACT 3SU1 offrano l'inserimento a scatto, protezione IP69K e NEMA 4 e una connettività di rete flessibile per l'automazione.
I circuiti integrati al nitruro di gallio aumentano l'efficienza degli alimentatori
Data di pubblicazione: 2025-10-28
Gli interruttori per alte tensioni, i CI di controllo e i circuiti di retroazione al GaN sono alla base dei convertitori di potenza ad alta efficienza.
La serie DL di ITT Cannon offre centinaia di opzioni di connettori ZIF
I connettori serie DL di ITT Cannon offrono connessioni ZIF (forza di inserimento nulla) affidabili e ad alta densità per applicazioni impegnative.
Conformità EDR per UNECE R169 con le soluzioni telematiche di iWave
Poiché i veicoli commerciali sono sempre più connessi e automatizzati, la capacità di registrare, archiviare e analizzare i dati di guida è ora più importante che mai.
Un'antenna patch multibanda compatta semplifica la progettazione di un front-end RF per ricevitori GNSS
Data di pubblicazione: 2025-10-23
Per gestire più bande di frequenza della costellazione satellitare, un ricevitore GNSS impiega un'antenna multibanda per aumentare la precisione e l'affidabilità.
Un ADC può essere solo un generatore di numeri casuali?
Data di pubblicazione: 2025-10-22
Un ADC a 16 bit non sempre fornisce informazioni utili a 16 bit. Molti ADC a 16 bit funzionano in realtà come ADC a 7 bit e generatori di numeri casuali a 9 bit.
Flessibilità di progettazione con gli oscillatori MEMS AMMLP di Abracon
Gli oscillatori MEMS a bassa potenza serie AMMLP di Abracon sono soluzioni di temporizzazione con prestazioni efficienti e affidabili in diverse applicazioni.
Webinar: Massime prestazioni nell'immagazzinaggio dell'energia con la gestione avanzata delle batterie
Scopri come il monitoraggio preciso, il bilanciamento attivo delle celle e la diagnostica affidabile massimizzino la capacità utilizzabile, prolunghino la durata delle batterie e riducano al minimo la manutenzione.
Automazione industriale più efficiente con reti di sensori Bluetooth robuste e sicure
Data di pubblicazione: 2025-10-21
Scoprite come i moduli Bluetooth XBee 3 BLU di Digi migliorano l'efficienza delle reti IoT su larga scala nelle applicazioni di automazione industriale.
Arduino presenta UNO Q
Arduino ha rilasciato UNO Q, un computer monoscheda di prossima generazione che combina un microprocessore compatibile con Linux Debian e un microcontroller in tempo reale STM32U585.
Teardown of CurrentBody Series 2 and Shark Cryoglow LED Therapy Masks
Electronics teardown of LED therapy masks: how they manage power, control LEDs, and survive daily wear.
In che modo le celle solari possono migliorare l'affidabilità dei dispositivi IoT per interni?
Sostituire le batteria è un'operazione lunga, inefficiente e controproducente per la visione IoT di dispositivi autonomi e sempre attivi. Le celle solari possono essere la soluzione.
Utilizzare GMSL per soddisfare in modo affidabile i requisiti video industriali e automotive ad ampia larghezza di banda
Data di pubblicazione: 2025-10-16
La tecnologia di collegamento punto-punto GMSL offre funzionalità video multicamera avanzate alle applicazioni industriali e automotive.
Standard PoE a prova di futuro per alimentare le moderne telecamere IA
Gli standard PoE legacy soddisfacevano i requisiti di alimentazione delle prime telecamere IP che assorbivano da 8 a 30 W. Tuttavia, le telecamere PTZ avanzate con funzionalità IA richiedono 50 W o più.
Dai parcheggi automatizzati alle case intelligenti: i sensori a ultrasuoni altamente affidabili di grado automotive di BESTAR Holdings
I sensori a ultrasuoni di grado automotive con transceiver di tipo chiuso integrati e materiali fonoassorbenti garantiscono la stabilità anche in ambienti estremi.
Webinar – Ingombro ridotto, potenza maggiore: soluzioni complete per guida DIN
Scopri come ridurre le dimensioni del pannello ma non la potenza, gestire la corrente di inserzione e i carichi di picco e le best practice di selezione degli alimentatori per l'automazione globale per l'automazione globale.
Realizzare radio definite dal software di prossima generazione con i System-on-Module RFSoC
Data di pubblicazione: 2025-10-14
Le radio definite dal software sono una grande trasformazione nel campo delle comunicazioni wireless, poiché trasferiscono gran parte dell'elaborazione al dominio digitale.
Utilizzare alimentatori c.c. per guida DIN scalabili, compatti e intelligenti per l'alimentazione industriale
Scopri come una famiglia di alimentatori per guida DIN scalabili garantisce flessibilità, compattezza, intelligenza integrata e compatibilità globale.
Webinar – Come risparmiare tempo e denaro con i convertitori c.c./c.c. con ingresso ultra-ampio
Approfondimenti pratici e strategie concrete per aiutarti a progettare in modo più intelligente e veloce con i convertitori con ingresso ultra-ampio di TRACO, flessibili e robusti.
Innovazione più produttiva grazie ai connettori modulari di HARTING
Data di pubblicazione: 2025-10-09
I sistemi cablati possono creare inefficienze occulte che si aggravano nel corso del ciclo di vita delle attrezzature. Le soluzioni con connettori modulari possono risolvere questo problema.
DigiKey to Exhibit at Maker Faire Rome 2025
Visit DigiKey at Maker Faire Rome 2025 for hands-on demos of Arduino, Adafruit, Raspberry Pi, & other cutting-edge new technologies, plus exclusive giveaways.
Quali sono i parametri di progettazione più comuni da considerare nella scelta dei relè a stato solido?
Data di pubblicazione: 2025-10-08
I problemi dei relè a stato solido (SSR) possono derivare da parametri di progettazione non corretti: gestione termica, tipo di commutazione, corrente nominale e protezione dalle sovratensioni.
Scopri come le innovazioni all'avanguardia nel confezionamento SiC e le soluzioni di protezione possono superare gli ostacoli alla progettazione dell'alimentazione per i tuoi sistemi.
Le ventole assiali favoriscono il passaggio dai motori c.a. a quelli EC
I motori EC avanzati e le ventole assiali di ebm-papst favoriscono il risparmio energetico nelle soluzioni di ventilazione e raffreddamento.
Quando e come utilizzare gli encoder multigiro
Data di pubblicazione: 2025-10-07
Gli encoder rotativi multigiro sono sensori che misurano la posizione angolare di un albero entro una sola rivoluzione e il numero cumulativo di rotazioni complete.
Progettazione del layout per l'uso in parallelo di resistori con struttura Kelvin
Scoprite come configurare tre resistori a 4 pin con struttura Kelvin in parallelo per effettuare misurazioni elettroniche accurate.
Risolvi i problemi di giunzione con i connettori di fili a leva
Usa i connettori di fili a leva serie 221 di WAGO per giunzioni semplici e sicure di conduttori pieni e a trefoli in ambito residenziale e industriale, anche di diverso calibro.
I beacon Bluetooth intelligenti con tecnologia System-on-Chip raccolgono e analizzano i dati operativi in tempo reale per fornire informazioni basate sull'apprendimento automatico.
Migliorare la precisione di localizzazione dei robot autonomi con IMU avanzate e la fusione sensoriale
Data di pubblicazione: 2025-10-01
Combinare IMU avanzate e altri tipi di sensori con la fusione sensoriale per la navigazione precisa di robot mobili autonomi (AMR) in ambienti difficili.
Adottare una soluzione drop-in con Edge IA per migliorare il monitoraggio wireless basato sulle condizioni
Data di pubblicazione: 2025-09-30
Una soluzione drop-in con Edge IA consente di implementare immediatamente il monitoraggio wireless basato sulle condizioni con notifiche in tempo reale delle anomalie dovute alle vibrazioni.
Webinar – Progettare la prossima generazione di sistemi a energia solare
Esplora la densità di potenza, le prestazioni termiche e l'affidabilità degli inverter ad array e dei sistemi di immagazzinaggio dell'energia a batteria per applicazioni di energia solare.
Webinar – Progettare per connessioni affidabili, ad alte prestazioni e filtrate
Un'analisi approfondita del ruolo fondamentale dei sistemi di interconnessione nelle applicazioni aerospaziali e di difesa e di come progettarli per garantire prestazioni, durata e adattabilità.
Raspberry Pi 500+ Launches with 256GB NVME SSD and 16GB RAM
The Raspberry Pi 500+ features a mechanical RGB keyboard, upgrades memory to 16GB, and includes a pre-loaded 256GB SSD with the latest Raspberry Pi OS.
I DAC versatili offrono elevata precisione e semplificano l'integrazione
I DAC a canale singolo di 3PEAK, caratterizzati da elevata precisione e in contenitori compatti MSOP, garantiscono la conversione analogica in applicazioni impegnative.
Visione artificiale a costi contenuti sull'edge intelligente: sensingCam SEC100 di SICK per l'Impresa 4.0
Data di pubblicazione: 2025-09-25
Scoprite come semplificare e accelerare l'adozione della visione artificiale sull'edge intelligente, bilanciando prestazioni, flessibilità ed economicità.
Utilizzare front-end analogici avanzati e sicurezza per portare i vantaggi dell'IA negli ambulatori medici
Data di pubblicazione: 2025-09-24
L'accelerazione della tendenza di condurre esami e valutazioni mediche presso gli ambulatori richiede CI front-end analogici e di sicurezza dei dati sofisticati e specifici per le applicazioni.
Webinar – Soluzioni per pannelli di controllo: dentro, fuori e oltre
Che tu stia progettando nuovi pannelli o riadattando pannelli esistenti, questo webinar ti aiuterà a ottimizzare il layout, aumentare la produttività e garantire la conformità.
I regolatori buck superano le carenze termiche e di potenza degli LDO
Data di pubblicazione: 2025-09-23
I regolatori buck LT8618 di ADI superano i limiti degli LDO per una gestione efficiente dell'alimentazione e del calore in progetti compatti.
Soluzioni telematiche di iWave allineate agli standard di sicurezza informatica internazionali e dell'UE
Con la rapida espansione dei sistemi telematici e automotive connessi, la sicurezza informatica è diventata un requisito imprescindibile: i dispositivi telematici devono essere "sicuri by design".
Adeguarsi ai dazi utilizzando strategie aziendali efficaci
Attenuare gli effetti dei dazi variabili richiede strategie aziendali efficaci.
Nozioni fondamentali sul monitoraggio delle vibrazioni con VOYAGER4 per ingegneri praticanti
Data di pubblicazione: 2025-09-18
Il kit di valutazione wireless per il monitoraggio delle vibrazioni supporta il monitoraggio basato sulle condizioni dei motori in robotica, pompe, ventole, turbine eoliche e altri sistemi.
Guaine termorestringenti - TE Connectivity
Le guaine termorestringenti sono elementi essenziali per proteggere, isolare e organizzare i cablaggi in ogni settore, dall'elettronica consumer ai sistemi aerospaziali.
Gusci in acciaio inox per la protezione dei connettori in ambienti difficili
Utilizzate gusci per connettori in acciaio inox per la protezione da polvere, acqua, urti meccanici, vibrazioni e sostanze chimiche corrosive.
Ottimizzare l'efficienza degli SMPS con un approccio multi-tecnologico
Data di pubblicazione: 2025-09-17
I MOSFET SiC, i tiristori con gate MOS e i raddrizzatori di Littelfuse consentono di realizzare progetti SMPS efficienti e affidabili per caricatori EV, inverter solari e azionamenti di motori.
L'attenta selezione dei componenti, della topologia e del layout porta a una precisione della catena di segnali a 7,5 cifre
Data di pubblicazione: 2025-09-16
L'ottenimento di una risoluzione di lettura di 7,5 cifre richiede una particolare attenzione alla selezione dei componenti, della topologia del circuito e del layout fisico, oltre a molti altri dettagli minuti.
Murata offre un toolkit di progettazione per dispositivi di monitoraggio del diabete
Murata offre un toolkit di progettazione di applicazioni personali per il monitoraggio del diabete che bilanciano precisione, affidabilità e connettività, garantendo al contempo la sicurezza.
Non-Compliant Use of CH340 V3 Pin: Deep Dive for Engineers
In this technical post, we explore the widely used CH340 IC from WCH, a popular USB-to-serial converter.
Measuring the Current Draw on BMP280 Sensor Module
In this post, we measure the BMP280 barometric pressure sensor in Normal mode and Forced mode using the Nordic Power Profiler Kit II (PPK2).
Aumentare la sostenibilità ambientale con il controllo motori ad alta efficienza energetica
Le soluzioni di controllo motori che danno priorità all'efficienza energetica si basano su tecnologie che ottimizzano le prestazioni dei motori riducendo al contempo il consumo energetico.
Risolvere le sfide del rilevamento dei bordi iniziali nella movimentazione dei materiali con il rilevamento a fascio ampio
Data di pubblicazione: 2025-09-11
Scoprite perché il rilevamento a fascio stretto non è ideale nelle applicazioni di movimentazione dei materiali e come la tecnologia retroriflettente a fascio ampio risolva questi problemi.
Webinar – Dove Ethernet non è mai arrivata prima
Single-Pair Ethernet è stata ripensata per i rigori degli ambienti industriali, in cui temporizzazione, ridondanza e resilienza sono imprescindibili.
Gli ICM di Pulse Electronics sono i componenti costitutivi delle reti industriali Gigabit
Data di pubblicazione: 2025-09-10
Le reti Industrial Ethernet si affidano agli ICM e ai loro sottocomponenti per raggiungere velocità di trasmissione di 1 Gbps e superiori e fino a 90 W di alimentazione c.c. via Ethernet.
Cuore tecnologico silente: come la ceramica piezoelettrica promuove un futuro intelligente
Sfruttando una corrente minima, è possibile utilizzare dispositivi aptici per produrre vibrazioni precise. Il loro profilo ultrasottile li rende idonei per scenari con vincoli di spazio.
Etichette per cavi facili da applicare risolvono i problemi di manutenzione
Data di pubblicazione: 2025-09-09
Le etichette TabTags di HellermannTyton semplificano l'etichettatura dei cavi nelle applicazioni industriali, di telecomunicazione e nei pannelli di controllo grazie al design ergonomico e plastificato.
L'agricoltura intelligente richiede pratiche aziendali intelligenti
L'evoluzione del settore agricolo e l'integrazione di tecnologie avanzate hanno determinato una necessità impellente di pratiche aziendali intelligenti.
Utilizzare un kit per sviluppare rapidamente applicazioni di posizionamento di precisione basate su GNSS
Un modulo GNSS e le risorse di sviluppo associate offrono un percorso per una rapida implementazione del posizionamento di precisione su scala centimetrica in diverse applicazioni.
Webinar – Laboratori di ingegneria senza logistica: STM32, FPGA e circuiti analogici
Vuoi ampliare l'apprendimento pratico senza espandere lo spazio fisico a tua disposizione? LabsLand consente agli studenti di accedere a hardware reale da qualsiasi luogo.
Monitoraggio delle temperature dei data center IA con i termistori NTC
Data di pubblicazione: 2025-09-04
Utilizzate i termistori NTC di EPCOS (TDK) per il monitoraggio reattivo della temperatura nei sistemi di raffreddamento dei data center IA, dai dissipatori di calore ai tubi di raffreddamento, fino ai bagni a immersione.
Audio Devices: We Use Them, But What Are They?
Learn how dynamic and planar magnetic drivers create sound using magnets, diaphragms, and current.
UNIHIKER K10 Update: 4 Programming Platforms On Windows, macOS & Linux
The UNIHIKER K10 is now fully compatible with major programming platforms.
Sfruttare le soluzioni a sensore per l'agricoltura di precisione avanzata
L'agricoltura di precisione si basa su dati accurati e tempestivi per gestire efficacemente raccolti e risorse. I sensori svolgono un ruolo cruciale nella raccolta di questi dati.
Generatori termoelettrici: cosa sono e come funzionano
Data di pubblicazione: 2025-09-03
I generatori termoelettrici (spesso chiamati TEG) funzionano trasformando le differenze di temperatura in tensione elettrica o viceversa.
Prototipazione facile, veloce e pratica
Anziché progettare e procurarti una scheda di prototipazione per il tuo progetto, trova una scheda di sviluppo con i tuoi componenti chiave per ridurre i tempi di progettazione.
Livelli di maturità tecnologica dei componenti qualificati per lo spazio
Data di pubblicazione: 2025-09-02
I progettisti di applicazioni spaziali contano sul fatto che i componenti QPS, compresi i connettori elettrici e gli attenuatori, abbiano un TRL di 9 e un successo dimostrato nello spazio.
FireBeetle 2 ESP32-C5 Review: Dual-Band Wi-Fi 6 & Solar Charging
As Internet of Things (IoT) applications continue to evolve, developers using the ESP32 series often face challenges such as congested 2.4GHz bands, data transmission bottlenecks, and inefficient multi-device collaboration.
Selection Guide of DAC Modules
DFRobot’s DAC module selection guide, dividing modules into 0-2.5V/VCC, 0-5V/10V, 4-20mA categories. It details each product’s SKU, chip, channels, I/O, resolution, accuracy, features, includes functional diagrams, helping choose the right one.
Webinar – L'automazione industriale nell'era dell'Impresa 4.0
Scopri i componenti e i sistemi che alimentano le fabbriche intelligenti. Scopri le ultime tendenze e le best practice per un'integrazione senza soluzione di continuità e un funzionamento intelligente.
FireBeetle V1 vs V2 (ESP32/ESP8266/Arduino) Development Board Selection
This guide compares FireBeetle V1 vs V2 (ESP32/ESP8266/Arduino versions), breaking down key differences in features, hardware/software compatibility to help pick the best for smart home/IoT.
Selection Guide for DFRobot pH Sensors
A comprehensive comparison of pH sensors tailored for various applications from Arduino enthusiasts to industrial monitoring.
Rivoluzione della fabbrica intelligente basata sull'IA: innovazioni tecnologiche chiave e protezione per i robot di produzione automatizzati
Per garantire il funzionamento continuo e stabile dei robot di produzione automatizzati, è necessario superare la resistenza dell'interfaccia, le scariche elettrostatiche e le interferenze elettromagnetiche, migliorando l'efficienza della fabbrica intelligente.
Le prese a bassa resistenza di contatto sono il cuore dei connettori per alte correnti
Data di pubblicazione: 2025-08-28
I connettori elettrici in applicazioni ad alta corrente, come la distribuzione dell'energia elettrica, utilizzano prese a bassa resistenza di contatto per ridurre al minimo la caduta di tensione e la generazione di calore.
Global Shutter Camera Module Test Report and Performance Evaluation
This 100W global shutter Raspberry Pi camera enables high-precision capture for fast-moving objects/dynamic scenes.
I gruppi di continuità c.c. montati su guida DIN proteggono le apparecchiature e le batterie alimentate in c.c.
Data di pubblicazione: 2025-08-27
Gli UPS c.c. efficienti e personalizzabili utilizzano il montaggio su guida DIN per installare sistemi di alimentazione c.c. di riserva e garantire la sicurezza, evitare danni alle apparecchiature e bloccare la perdita di dati.
I condensatori sono componenti fondamentali per le infrastrutture di telecomunicazione 5G
Data di pubblicazione: 2025-08-26
MLCC, condensatori elettrolitici polimerici, condensatori a film metallizzato e fogli flessibili di soppressione delle frequenze consentono di progettare le infrastrutture di telecomunicazione 5G.
Webinar – Il Bel-lo deve ancora venire. Il potere dell'ingegneria medica moderna
I sistemi di alimentazione dei dispositivi medici sono tra i componenti più regolamentati e controllati e i guasti non sono tollerati.
UNIHIKER K10 Camera Extension & Flipping Guide for AI/Robotics Projects
When working on the UNIHIKER K10 AI vision recognition project, we often need to recognize our own face or point the camera in a different direction. However, since the K10's camera is fixed on the board, this can be difficult. To solve this, we can use a 24-pin FPC Extension Board and an FPC cable.
My Journey Learning Hardware as a Computer Science Student
Learn how a CS major tackled robotics, wireless charging, and Raspberry Pi with no prior hardware background.
Gli MLCC C0G sono un'opzione salvaspazio rispetto ai condensatori a film
Scopri come gli MLCC C0G di Kyocera AVX eguagliano o surclassano le prestazioni dei condensatori a film e consentono di risparmiare spazio.
Webinar – Soluzioni pronte per l'uso per il rilevamento di liquidi e di contatto
Una dimostrazione di come i controller MTCH di Microchip siano una soluzione pronta per l'uso per il rilevamento di contatto e di liquidi, che elimina la necessità di dover sviluppare il firmware.
Semplificare l'implementazione della connettività di rete Single-Pair Ethernet in applicazioni critiche sensibili al tempo
Data di pubblicazione: 2025-08-20
Un transceiver PHY 1000Base-T1 integrato si combina a risorse di progettazione per accelerare la progettazione di sistemi Single-Pair Ethernet in tempo reale.
I contatti PosiBand migliorano le prestazioni dei connettori multi-posizione
Data di pubblicazione: 2025-08-19
La famiglia di connettori D-Sub con contatti PosiBand è offerta in varie opzioni di dimensioni e numero di contatti, robustezza e prestazioni di segnale.
La serie LOP di MEAN WELL semplifica la progettazione di alimentazione
Gli alimentatori a telaio aperto PCB serie LOP di MEAN WELL sono disponibili in intervalli di potenza da 200 W a 600 W e soddisfano un'ampia gamma di standard normativi.
Risparmia spazio nei pannelli di controllo con gli indicatori a LED a doppio stato
Data di pubblicazione: 2025-08-19
Scoprite come gli indicatori a LED a doppia icona di APEM utilizzano la tecnologia dicroica per risparmiare spazio nei pannelli delle apparecchiature e fornire una chiara visibilità dello stato del sistema.