The Taiwan Semiconductor 1,200 V low-loss diode family supports high-current operation and thermal reliability with multiple package options.
Raddrizzatori ad alta efficienza da 1.200 V
Data di pubblicazione: 2026-04-03
I raddrizzatori ad alta efficienza da 1.200 V di Taiwan Semiconductor sono offerti in contenitori standard del settore.
EAO introduces the next generation of light towers engineered for simplicity, flexibility, and high-performance LED signaling.
Amphenol RF 2.92 mm connector series offer precision-engineered performance tailored for satellite communications, lab instrumentation, and test environments.
Calian XF+ (eXtended Filtering Plus) technology enables continued GNSS reception in the presence of strong interfering signals.
The HARTING Han® 55 DDD PCB adapter provides footprint reduction for end users.
The Septentrio mosaic-G5 P3H™ advanced multi-frequency GNSS receiver module in a low-power surface mount package is ideal for autonomous navigation.
3M 800G OSFP AEC cable assemblies, 10Y series, support up to 800 Gbps aggregate bandwidth in full-duplex configurations.
The Septentrio mosaic-G5 P3™ advanced multi-frequency GNSS receiver module in a low-power surface mount package is ideal for autonomous navigation.
Sensata MGD series refrigerant leak sensors feature Speed of Sound technology, delivering high accuracy and fast response times.
Skyworks Solutions Si86Px digital isolators combine high-speed dual- or quad-signal isolation with an on-chip DC/DC converter, delivering up to 0.5 W.
Explore Toshiba’s automotive-grade semiconductor solutions including MOSFETs, diodes, isolation devices, and motor driver ICs. Designed for reliability and AEC-Q100 compliance across EV, BMS, and power applications.
DUELink® Smart Electronic Building Blocks
Data di pubblicazione: 2026-04-01
GHI Electronics DUELink® smart electronic building blocks are designed to make physical computing fast and accessible for engineers, makers, and educators.
Samtec's flexible board to board stacking connectors are available in a variety of pitches, densities, stack heights, and orientations. Learn more at DigiKey now!
Calian helical antennas combine low power low-noise amplifiers with an integrated low-loss pre-filter to protect against out-of-band interference.
EAO Series 46 push-pull E-stops design supports fast, controlled shutdowns during hazardous or unexpected situations.
The Qualcomm Dragonwing™ IQ-9075 EVK is designed for AI-driven IoT and robotics, enabling innovation in the toughest environments.
TE Connectivity AMP Connectors SPE-M12 hybrid connector is built for harsh environments, it features IP67 protection and a secure locking mechanism.
EAO Series 46 joysticks are built for reliable operation in harsh environments.
WISE-6610P LoRaWAN® Gateway
Data di pubblicazione: 2026-04-01
Advantech WISE-6610P LoRaWAN gateway extends LoRaWAN connectivity into harsh outdoor environments.