800G OSFP AEC Cable Assemblies, 10Y Series

3M cable assemblies are constructed with highly flexible, high-performance 3M twin axial cable technology

Image of 3M 800G OSFP AEC Cable Assemblies, 10Y Series3M™ 800G OSFP AEC cable assemblies, 10Y series, provide advanced active copper solutions that are engineered to support next-generation datacenter performance. Built with 3M twin axial cable technology, these assemblies deliver exceptional flexibility and signal integrity, making them well-suited for dense rack environments and space-limited installations. Their unique construction allows installers to bend or fold the cable without a minimum bend radius requirement, enabling efficient routing even in tight pathways. Available in lengths up to 5 m, these assemblies are designed to meet OSFP MSA and IEEE 802.3ck specifications.

Features
  • Constructed with highly flexible, high-performance 3M twin axial cable technology
  • Maintains strong signal integrity even when bent or folded
  • Designed for OSFP MSA, IEEE 802.3ck requirements, and compatible with 800G Ethernet and InfiniBand (contact 3M for EEPROM support) applications
  • Includes standard CMIS 5.2 EEPROM mapping, with customization available
  • 30 AWG for lengths 1 m to 3 m; 28 AWG for 4 m to 5 m
 
  • Supports the following data rates: PAM4 (Gbps) up to 112 Gbps and NRZ up to 56 Gbps
  • Provides low‑latency, high‑throughput connectivity for datacenters, high‑performance computing, AI/ML systems, and cloud environments
  • Supports up to 800 Gbps aggregate bandwidth in full-duplex configurations, including 1 x 800G, 2 x 400G, 4 x 200G, and 8 x 100G
  • Pre FEC BER: <1e-08
  • Post FEC BER: <1e-15
Data di pubblicazione: 2026-04-02