Caratteristiche salienti dei prodotti
> Automotive Boardnet Components
Automotive
Key Components for 48 VDC Boardnet
- Integrated Starter Generators
- DC/DC Converters, Bidirectional
- HVAC (E-Compressor)
Integrated Starter Generators
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Small Signal Diodes
Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %
- Sillicon planar Zener diodes
- Voltage range includes 43 breakdown voltages from 3.6 V to 200 V with ± 2 % for BZD27B Series
Film Capacitors
DC Film Capacitors, MKT Radial Potted Type
- Capacitance up to 560 µF
- High temperature capabilities, up to 150 °C
- Automotive grade available
Protection Diodes
Surface Mount XClampR™ Transient Voltage Suppressors<
- IPPM = 180 A with a 10/1000 µs waveform
- TJ = 175 °C capability suitable for high reliability and automotive requirement
Inductors
High Current Through-Hole Inductors, High Temperature
- Shielded construction, high temperature rating up to 155 °C
- Handles high transient current spikes without saturation
Inductors
High Current Through-Hole Inductors, Edge-Wound Series
- High temperature continuous operation, up to 180 °C with no aging
- Low DCR to minimize losses and reduce temperature rise
Resistors
Professional Thin Film MELF Resistors
- Unrivaled surge handling capability, ultimate stability over lifetime
- AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product
Resistors
Anti-Surge, High Power Thick Film Chip Resistors
- Excellent surge pulse capability
- Superior ESD surge characteristics
DC/DC Converters, Bidirectional
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
Resistors
Power Metal Strip® SMD Resistors, 4-Terminal, Low Values, Low Value (down to 0.0002 Ω)
- High power rating of 3 W to 5 W with TCR = 20 ppm/K
- Very low resistance values, 0.0001 Ω to 0.004 Ω, with tolerance of 1%
Inductors
Low-Profile, High-Current IHLP® Inductors
- Automotive Grade, high-current power inductor for DC/DC conversion
- High-temperature continuous operation up to 155 °C
Aluminum Capacitors
SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR
- High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
- Useful life up to 2000 h at 150 °C, high vibration capability
Inductors
High Current Through-Hole Inductors, Edge-Wound Series
- High temperature continuous operation, up to 180 °C with no aging
- Low DCR to minimize losses and reduce temperature rise
Resistors
Power Metal Strip® Resistors, Very High Power (to 7 W), Low Value (to 0.0005 Ω)
- High power rating of 5 W to 7 W in WSLP2726 package
- Very low resistance values, 0.0005 Ω to 0.002 Ω, in 4-terminal package
MOSFETs
N-Channel MOSFETs in 8 mm x 8 mm PowerPAK®, Rated at 40 V, 600 A, 0.65 mΩ
- TrenchFET® Gen IV power MOSFET
- AEC-Q101 qualified
Resistors
Ultra Precision Thin Film Chip Resistors, Tolerance down to 0.02 %, TCR down to 2 ppm/K, 0402 to 1206 Case Sizes
- Low temperature coefficients and tight tolerances
- Excellent overall stability < 0.05 % (1000 h rated power at 70 °C)
- Sulfur resistance verified according to ASTM B 809
Power Rectifiers
40 A Dual High-Voltage TMBS® (Trench MOS Barrier Schottky) Rectifier
- Very low profile - typical height of 1.3 mm
- Trench MOS Schottky technology
DC/DC Converters, Bidirectional
Resistors
Power Metal Strip® SMD Resistors, 4-Terminal, Low Values, Low Value (down to 0.0002 Ω)
- High power rating of 3 W to 5 W with TCR = 20 ppm/K
- Very low resistance values, 0.0001 Ω to 0.004 Ω, with tolerance of 1%
Thermistors
SMD Glass-Protected NTC Thermistors
- TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
- Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
- Suitable for wave or reflow soldering
Inductors
Low-Profile, High-Current IHLP® Inductors
- Highest current composite inductor available
- High temperature operation up to 155 °C, shielded construction
Film Capacitors
DC Film Capacitors, MKT Radial Potted Type
- Capacitance up to 560 µF
- High temperature capabilities, up to 150 °C
- Automotive grade available
Resistors
Power Metal Strip® Resistors, High Power Density, Surface-Mount
- Very high power rating of 6 W in small 2512 package
- Extremely low resistance values from 0.0003 Ω to 0.003 Ω, tolerance of 1 %
- TCR of maximum 200 ppm/K
Resistors
Thin Film Resistors, 1.0 Ω to 3.01 MΩ, 0201 to 1210 Case Sizes, 25 V to 200 V
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions |ΔR/R| ≤ 0.05 % after 1000 h at 70 °C
- Wide range of sizes and ohmic values
Ceramic Capacitors
X1/Y1 and X1/Y2 AC Line Rated Ceramic Disc Capacitors for Automotive Applications
- AEC-Q200 qualified
- Withstands 85 / 85 / 1000 h test
Power Rectifiers
2X8 A FRED Pt® Hyperfast Rectifier
- Ultrafast recovery time, reduced Qrr, and soft recovery
- 175 °C maximum operating junction temperature
Power Rectifiers
1 A FRED Pt® Hyperfast Rectifier
- Very low profile - typical height of 1.0 mm
- Ideal for automated placement