HC-46X and CSM-3X Quartz Crystals

ECS introduce the HC-46X and CSM-3X series through-hole and SMD crystals

Image of ECS Inc International's HC-46X and CSM-3X Quartz CrystalsECS Inc. introduces space-saving crystal packages in the miniature versions of the CSM-7X and HC-49USX.

The HC-46X and CSM-3X products have a frequency range of 12.00 MHz through 40.00 MHz. They offer extended temperature ranges and tighter tolerances to meet specific needs. These space-saving, cost-reducing devices will work on existing platforms with minor land pattern modifications, as well as new future board level design layouts.

The HC-46X and CSM-3X will work well for many applications, including: RFID, smart utilities, microprocessors, non-life supportive medical devices, automotive, industrial instrumentations, and all wireless devices.

Features
  • Reduces the footprint of the CSM-7X/HC-49US by 50% and 70% smaller in volume
  • CSM-3X and HC-46X are 70% smaller in volume than our traditional CSM-7X/HC49US
  • Frequency range: 12 MHz to 40 MHz
  • Lower cost package, reduces cost by 50% versus comparable sized ceramic packaged crystals
  • Tight tolerance / stability and extended temperature range options available.
Applications
  • Microprocessor
  • Automotive
  • Industrial
  • Wireless

HC-46X Series Thru-Hole (±50ppm -10°C ~ +70°C)

ImmagineCodice produttoreDescrizioneTolleranza della frequenzaQuantità disponibilePrezzo
CRYSTAL 40.0000MHZ 20PF THECS-400-20-46XCRYSTAL 40.0000MHZ 20PF TH±30ppm3381 - Immediatamente$0.31Vedi i dettagli
CRYSTAL 16.0000MHZ 20PF THECS-160-20-46XCRYSTAL 16.0000MHZ 20PF TH±30ppm1216 - Immediatamente$0.31Vedi i dettagli
CRYSTAL 25.0000MHZ 20PF THECS-250-20-46XCRYSTAL 25.0000MHZ 20PF TH±30ppm1975 - Immediatamente$0.31Vedi i dettagli
CRYSTAL 12.2880MHZ 20PF THECS-122.8-20-46XCRYSTAL 12.2880MHZ 20PF TH±30ppm1412 - Immediatamente$0.31Vedi i dettagli
CRYSTAL 28.63636MHZ 20PF THECS-286.3-20-46XCRYSTAL 28.63636MHZ 20PF TH±30ppm1170 - Immediatamente$0.31Vedi i dettagli

CSM-3X Series SMD (±50ppm -10°C ~ +70°C)

ImmagineCodice produttoreDescrizioneTolleranza della frequenzaQuantità disponibilePrezzo
CRYSTAL 12.0000MHZ 20PF SMDECS-120-20-3X-TRCRYSTAL 12.0000MHZ 20PF SMD±30ppm49008 - Immediatamente$0.26Vedi i dettagli
CRYSTAL 12.2880MHZ 20PF SMDECS-122.8-20-3X-TRCRYSTAL 12.2880MHZ 20PF SMD±30ppm14008 - Immediatamente$0.28Vedi i dettagli
CRYSTAL 13.0000MHZ 20PF SMDECS-130-20-3X-TRCRYSTAL 13.0000MHZ 20PF SMD±30ppm941 - Immediatamente$0.28Vedi i dettagli
CRYSTAL 13.5600MHZ 20PF SMDECS-135.6-20-3X-TRCRYSTAL 13.5600MHZ 20PF SMD±30ppm256 - Immediatamente$0.28Vedi i dettagli
CRYSTAL 14.7456MHZ 20PF SMDECS-147.4-20-3X-TRCRYSTAL 14.7456MHZ 20PF SMD±30ppm363 - Immediatamente$0.28Vedi i dettagli

CSM-3X-EN Series SMD (±50ppm -40°C ~ +85°C)

ImmagineCodice produttoreDescrizioneTolleranza della frequenzaQuantità disponibilePrezzo
CRYSTAL 12.0000MHZ 20PF SMDECS-120-20-3X-EN-TRCRYSTAL 12.0000MHZ 20PF SMD±30ppm505344 - Immediatamente$0.31Vedi i dettagli
CRYSTAL 12.2880MHZ 20PF SMDECS-122.8-20-3X-EN-TRCRYSTAL 12.2880MHZ 20PF SMD±30ppm12051 - Immediatamente$0.33Vedi i dettagli
CRYSTAL 13.5600MHZ 20PF SMDECS-135.6-20-3X-EN-TRCRYSTAL 13.5600MHZ 20PF SMD±30ppm0 - Immediatamente$0.33Vedi i dettagli
CRYSTAL 14.31818MHZ 20PF SMDECS-143-20-3X-EN-TRCRYSTAL 14.31818MHZ 20PF SMD±30ppm13259 - Immediatamente$0.28Vedi i dettagli
CRYSTAL 14.7456MHZ 20PF SMDECS-147.4-20-3X-EN-TRCRYSTAL 14.7456MHZ 20PF SMD±30ppm390 - Immediatamente$0.33Vedi i dettagli
Data di pubblicazione: 2013-07-02