A4942 Series

Three-phase sensorless fan driver from Allegro for fan and blower applications

Image of Allegro's A4942 seriesAllegro's A4942 is a three phase sensorless brushless DC motor driver designed for fan and blower applications. Key applications include industrial and office automation fans such as those found in network servers. Key advantages include sensorless commutation, closed loop speed control, minimum and maximum speed settings, soft switching, adjustable soft start, adjustable phase advance, over current PWM protection, and small 20L 4 mm x 4 mm QFN package (ES).

Features
  • Sensorless commutation control (no Hall sensors)
  • Closed loop speed control to insure predictable fan performance
  • Minimal external components to save PCB space and BOM cost
  • Adjustable soft start for reduced peak current demand
  • Adjustable soft switching to reduce fan audible noise
  • FG (speed) output
  • Adjustable startup oscillator to fit multiple motors and loads
  • Internal PWM current limit control with or without external sense resistor
  • Small PCB footprint 4 mm x 4 mm QFN package

A4942

ImmagineCodice produttoreDescrizioneConfigurazione uscitaQuantità disponibilePrezzo
IC MOTOR DRIVER 20QFNA4942GESTR-TIC MOTOR DRIVER 20QFNSemiponte (3)8676 - Immediatamente$2.35Vedi i dettagli
Data di pubblicazione: 2013-07-02