Design contains obsolete parts

LFRD004: 433 MHz 2-Way Remote Control

Summary

The MAX7032 transceiver reference design (RD) is a self-contained evaluation platform for exercising the product as a simple 2-way remote control (RC) demonstrator system. With the use of the Maxim USB-to-JTAG board (MAXQJTAG-USB), the MAXQ610 on both boards can be programmed by the end user.

The 2-way RC boards provide for basic human interaction through a single momentary switch input and three LEDs for visual feedback. These boards are designed to be compact, providing a self-contained transceiver with the radio, microcontroller, and multiple "ports" for connecting various inputs to the system if desired. The design provides a small footprint MMCX connector for a variety of antenna-mounting options. Input to the microcontrollers (MCUs) can be configured to use up to six of the spare ports. This board can be operated from any 3V power source (1.7V to 3.6V for the MAXQ610, 2.1V to 3.6V for the MAX7032).

Both boards come preprogrammed with identical operational firmware and mirrored target addresses to demonstrate a simple wireless 2-way RC system. Gerber files and PADS¹ schematic and layout files are available for simple cut-and-paste designs of just the radio section or the full radio and MCU implementation.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Board not Stocked
Protocol ASK
FSK
Data Rate (Max) 4.8 kbps
Frequency 433.92 MHz
Range 370 meters
Features ASK
Shutdown, Enable, Standby
Component Count + Extras 55 + 2
Design Author Maxim Integrated Products
Application / Target Market RF / Wireless
RF: Remote Controls
Main I.C. Base Part MAX7032
MAXQ610
Date Created By Author 2012-05
Date Added To Library 2014-11