The EVALPWD5F60 demonstrates how to use the PWD5F60 to drive a single-phase load in full-bridge topology. This allows control of both the direction and the value of the current flowing into the load. Typical applications that can benefit from the high integration of the PWD5F60 are, for example, single-phase BLDC motors and fans. The board has a very small footprint and an optimized layout thanks to the integrated features of the PWD5F60, and it can be simply run by applying the supply voltages and a direction signal.
The board allows easy selection and modification of the relevant external component values, enabling fast performance evaluation under different applicative conditions as well as fine tuning of final application components.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | Power Output Stages (H-Bridge, Half Bridge) |
| Eval Board Part Number | 497-18282-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Configuration |
1 H-Bridge
|
| Voltage Out Range |
0 ~ 600 V
|
| Current Out |
1 A
|
| Interface |
Parallel Logic
|
| Features |
Internal Bootstrap Circuit
Over Current Protection (OCP) Under Voltage Protection (UVP) |
| Switching Frequency (Max) |
Not given
|
| Component Count + Extras |
44 + 22
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
PWD5F60
|
| Date Created By Author | 2018-09 |
| Date Added To Library | 2019-06 |