| Manufacturer | NXP USA Inc. |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 568-11637-ND |
| Eval Board Supplier | NXP USA Inc. |
| Eval Board |
Normally In Stock
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
93 mA
|
| Voltage Out (Max) |
60 V
|
| Efficiency @ Conditions |
>88%, 150 ~ 250 VAC, 55V @ 93 mA
|
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection Over Current Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
- Not Given
|
| Component Count + Extras |
21 + 2
|
| Design Author |
NXP
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
230 VAC
|
| Power Factor |
0.55 @ 230 VAC
|
| Standard(s) |
EN55015 B conducted EMI
IEC 61000-3-2 Class C |
| Main I.C. Base Part |
SSL5021BTS
|
| Date Created By Author | 2014-11 |
| Date Added To Library | 2015-10 |