A000079 Arduino Motor Shield REV3: 2A (4A max), 5 ~ 12V

Summary

The Arduino Motor Shield is based on the L298 (datasheet), which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the motor current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board.

Features:

  • Operating Supply Voltage up to 46V

  • Low Saturation Voltage

  • Total DC Current up to 4A

  • Logical \"0\" Input Voltage up to 1.5V (High Noise Immunity)

  • Overtempurature Protection

Specifications

Manufacturer Arduino
Category Motor Control
Eval Board Part Number 1050-1026-ND
Eval Board Supplier Arduino
Eval Board Normally In Stock
Voltage In 5 ~ 12 V
Number of Motors and Type 2, DC Brush Motors
1, Stepper Motor, BiPolar
Power / Current Out 2 A per Phase
4 A
Features Current Sensing
Shutdown, Enable, Standby
Thermal Protection
Component Count + Extras 20 + 31
Application / Target Market Motor Control
Robotics
Design Author Arduino
Main I.C. Base Part L298
Date Created By Author 2017-12
Date Added To Library 2024-07

Eval Board

Order a fully assembled board:

Quantity Available: 105

Quantity:

Media