The MAX16814 evaluation kit (EV kit) demonstrates the MAX16814 high-brightness LED (HB LED) driver, integrating a step-up DC-DC pre-regulator followed by 4 channels of linear current sinks. The step-up pre-regulator switches at 350 kHz and operates as a current-mode controlled regulator capable of providing up to 600 mA for the linear circuits. Each of the 4 linear channels can operate up to 40 V and provide up to 150 mA per channel. The 4 channels are configurable for 100 mA or 150 mA HB LED output current. The IC is a 20-pin TSSOP package with an exposed pad for enhanced thermal power dissipation.
The EV kit operates from a DC supply voltage of 6.5 V up to the HB LED string forward voltage. The EV kit can withstand a 40 V load-dump condition. The EV kit also demonstrates the IC features such as adaptive voltage optimization, undervoltage lockout (UVLO), overvoltage protection (OVP), cycle-by-cycle current limit, thermal shutdown, and digital PWM dimming operation using a digital PWM input signal to control the brightness of the HB LEDs. The EV kit also demonstrates a reference IC design for automotive applications.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - DC In |
| Eval Board Part Number | MAX16814EVKIT+-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Board not Stocked
|
| Voltage In |
4.75 ~ 40 V
|
| Topology |
Step Up
|
| Current Out |
150 mA (x4)
|
| Voltage Out (Max) |
40 V (x4)
|
| Outputs and Type |
4 Non-Isolated
|
| Efficiency @ Conditions |
- Not Given
|
| Features |
Dimming Control
Fault Indication Open Circuit Protection Over Voltage Protection Short Circuit Protection Shutdown, Enable, Standby Thermal Protection |
| Switching Frequency |
200 kHz ~ 2 MHz
|
| Component Count + Extras |
37 + 19
|
| Design Author |
Maxim Integrated Products
|
| Application / Target Market |
Automotive
LCD Backlighting LCD TV / Monitor Lighting: LED Commercial Lighting Lighting: LED Home Lighting |
| Main I.C. Base Part |
MAX16814
|
| Date Created By Author | 2010-05 |
| Date Added To Library | 2014-03 |