| Manufacturer | Power Integrations |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
230 V
|
| Outputs and Type |
1 Isolated
|
| Current Out |
380 mA
|
| Voltage Out (Max) |
25 V
|
| Efficiency @ Conditions |
>78%, 233 ~ 265 VAC, 25 V
>78%, 227 ~ 265 VAC, 22 V >78%, 201 ~ 265 VAC, 18 V |
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Frequency Jitter for EMI Open Circuit Protection Over Voltage Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
66 kHz
|
| Component Count + Extras |
43 + 8
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Lighting: LED Commercial Lighting
|
| Voltage In |
198 ~ 265 VAC
|
| Power Factor | |
| Standard(s) | |
| Main I.C. Base Part |
LNK403
|
| Date Created By Author | 2011-01 |
| Date Added To Library | 2014-07 |