TDK KLZ-HR Automotive Multilayer Inductors | DigiKey Daily
TDK KLZ-HR series multilayer inductors are automotive grade decoupling inductors that have a soft termination, using a conductive resin in the electrode design that protects against PCB flexing and solder cracking from mechanical and thermal stresses, with an operating temperature range of -55°C to +150°C. The inductors have low DC resistance, a wide range of inductance values and current ratings, and can be used in decoupling applications with wideband noise. KLZ-HR series inductors are available in metric 2012 and 1608 case sizes and are ideal for automotive ECMs, ECUs, and advanced driver assistance systems, as well as portable consumer electronics.
Part List
| Immagine | Codice produttore | Descrizione | Quantità disponibile | Prezzo | Vedi i dettagli | |
|---|---|---|---|---|---|---|
![]() | ![]() | KLZ1608AHR2R2WTD25 | FIXED IND 2.2UH 500MA 325 MOHM | 27553 - Immediatamente | $0.14 | Vedi i dettagli |
![]() | ![]() | KLZ1608MHR4R7WTD25 | FIXED IND 4.7UH 350MA 650 MOHM | 24017 - Immediatamente | $0.14 | Vedi i dettagli |
![]() | ![]() | KLZ1608MHR100WTD25 | FIXED IND 10UH 250MA 1.365 OHM | 83149 - Immediatamente | $0.14 | Vedi i dettagli |
![]() | ![]() | KLZ1608MHR220WTD25 | FIXED IND 22UH 150MA 3.12 OHM | 3482 - Immediatamente | $0.14 | Vedi i dettagli |
![]() | ![]() | KLZ1608AHR1R0WTD25 | FIXED IND 1UH 600MA 195 MOHM SMD | 18603 - Immediatamente | $0.14 | Vedi i dettagli |
![]() | ![]() | KLZ-KIT | KLZ SOFT TERM INDUCTOR KIT | 4 - Immediatamente | $36.13 | Vedi i dettagli |