The ARM University Program has teamed up with DigiKey to ship the complete ARM-mbed™ Lab-in-a-Box hardware kit centered around the STMicroelectronics NUCLEO-F401RE board. Academics who want to adopt the kit in their teaching can request a sample donation from the ARM University Program website. The whole hardware kit needed for this product can be purchased from DigiKey using the links below.
|
Buy Components Now
Click the “Buy Components Now” button above to add the full bill of materials needed for the ARM University course to the cart.
|
Evaluation Board
STM32F4 Evaluation Board NUCLEO-F401RE
The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.
Datasheets: STM32F401xD;STM32F401xE , NUCLEO-zzzzRx Data Brief , STM32 Nucleo User Manual, STM32 Nucleo Getting Started Manual, STM32 Nucleo Brds Flyer
Product Training Modules: Nucleo Ecosystem, STM32Cube
Featured Product: STMicroelectronics - Nucleo Development Boards
Cable
USB A to Mini B Connector
Features:
- USB 2.0 and backwards compatible for USB 1.0 and 1.1
- Supports high speed, 480 Mbps
- Twisted-pair construction reduces cross talk to ensure error-free transfer
- RoHS Compliant
Datasheets: 3021003-03, Cable Assembly Brochure
Kit Components
| Component |
Description |
Manufacturer |
Part Number |
Manufacturer Part Number |
QTY |
| Board |
Board NUCLEO STM32F4 Series |
STMicroelectronics |
497-14360-ND |
NUCLEO-F401RE |
1 |
| Power Cord |
USB A to Mini B Connector |
Qualtek |
Q362-ND |
3021003-03 |
1 |
| RGB LED |
5mm 3 Color RGB LED (Common Cathode) |
Kingbright |
754-1492-ND |
WP154A4SUREQBFZGW |
1 |
| Character LCD |
16 x 2 character LCD display module |
Newhaven Display Intl |
NHD-0216HZ-FSW-FBW-33V3C-ND |
NHD-0216HZ-FSW-FBW-33V3C |
1 |
| Button |
Push button switch breadboard friendly |
E-Switch |
EG4788-ND |
KS-00Q-01 |
4 |
| Potentiometer |
Linear 10kΩ rotary potentiometer 9mm square |
Bourns Inc. |
3310Y-001-103L-ND |
3310Y-001-103L |
2 |
| Buzzer |
Buzzer piezo 4Khz 12.2mm |
TDK Corporation |
445-2525-1-ND |
PS1240P02BT |
1 |
| Shift Register |
74HC595N IC 8-bit shift register 16-dip |
Texas Instruments |
296-1600-5-ND |
SN74HC595N |
1 |
| Temperature Sensor |
DS1631 IC digital thermometer 8-DIP |
Maxim Integrated |
DS1631+-ND |
DS1631+ |
1 |
| Resistors |
Through hole resisters for the RGB LED |
Stackpole Electronics Inc |
CF14JT220RCT-ND |
CF14JT220R |
3 |
| Resistors |
Through hole resisters for the I2C lines |
Stackpole Electronics Inc |
CF14JT1K00CT-ND |
CF14JT1K00 |
2 |
| Resistors |
Through hole resisters for the buttons |
Stackpole Electronics Inc |
CF14JT10K0CT-ND |
CF14JT10K0 |
4 |
| Breadboard |
Breadboard solderless (81.3mm x 52.8mm) |
Bud Industries |
377-2094-ND |
BB-32621 |
1 |
| Wires |
Wire set 140pc for breadboard |
Twin Industries |
438-1049-ND |
TW-E012-000 |
1 |
*For ordering multiple educational kits please contact MultiKitOrdering@digikey.com