Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Susumu HPT Series High-Power, High-Frequency Chip Terminator Terminazione su chip ad alta potenza e alta frequenza serie HPT Data di pubblicazione: 2020-10-13

Le terminazioni su chip ad alta potenza e alta frequenza serie HPT di Susumu offrono un'eccellente dissipazione del calore, una protezione dai picchi transitori e sovraccarichi ad alta potenza.

Image of Susumu's RGT Series Resistors RGT Series Resistors Data di pubblicazione: 2019-04-18

Susumu's RGT series metal thin-film chip resistors are ideal for applications that require high temperature such as automotive, aerospace, and industrial.

Image of Susumu's HRG3216 Series Resistor HRG3216 Series Resistors Data di pubblicazione: 2016-05-23

Susumu’s highly reliable and precision HRG series has power rating of 1 W for 1206 size with regular short side wrap around terminals.

Image of Susumu KRL Series Resistors Resistori serie KRL Data di aggiornamento: 2025-10-01

I resistori della serie KRL di Susumu sono dotati di capacità di gestione di correnti elevate e di un'ampia gamma di potenze nominali.

Image of Susumu's URG Series URG Series Data di pubblicazione: 2014-03-24

Susumu's URG thin film chip resistors offer increased levels of reliability and stability compared to competitor's similar components.

Image of Susumu's Low Resistance Current Sensors Low Resistance Current Sensors Data di pubblicazione: 2012-10-02

Small (per wattage) chip resistors with low ESL and little signal noise even when used in high frequency applications from Susumu.

Image of Susumu's PAT Series Attenuators PAT Series Attenuators Data di pubblicazione: 2010-11-08

Susumu's PAT series attenuators are thin film high performance attenuators with excellent accuracy, reliability, stability, and frequency performance with minimal temperature related variability.

Image of Susumu's PCMB and PCMC Series Power Choke Coils PCMB Series - Power Choke Coils Data di pubblicazione: 2009-10-08

Susumu's PCMB series is a high density miniature power choke coils with very low profile. They come in many sizes meeting market demands.

Image of Susumu's RG Series Thin Film Chip Resistors RG Series - Thin Film Chip Resistors Data di pubblicazione: 2009-10-08

Susumu's RG series thin-film chip resistors boast high precision, near zero TCR and unprecedented reliability with all the benefits of thin-film resistors.