X-LSM-E Series Linear Stages

Zaber Technologies’ compact screw drive motorized X-LSM-E linear stages are ideal for automating desktop systems

Image of Zaber Technologies’ X-LSM-E Series Linear StagesZaber Technologies’ X-LSM-E series motorized linear stages are a compact desktop solution that allows customers to automate desktop systems quickly and affordably. Users can save time integrating, testing, and sourcing with optional built-in motors, encoders, and controllers. Zaber offers the X-LSM-E in various travel lengths ranging from 25 mm to 200 mm to help users configure the needed systems. The X-LSM-E’s modular design allows it to integrate and daisy-chain with most Zaber products, including most rotary, vertical, and tip-tilt stages. The daisy chain also shares power, allowing multiple X series products to share a single power supply. Convenient locking, 4-pin, M8 connectors on the unit allow for secure connection between units.

Features
  • Compact form factor for desktop applications
  • Multiple travel lengths available
  • Daisy chains with most Zaber products
  • Free user-friendly software/API
  • Can be assembled in XY or XYZ configurations
  • Customizations available upon request
  • Motor encoder option for slip/stall detection
  • Recirculating ball bearing design
  • Up to 104 mm/s speed and up to 55 N thrust
Applications
  • Optics/photonics
  • Testing/instrumentation
  • Life sciences
  • Industrial automation
Data di pubblicazione: 2024-08-16