M34 and M35 Series Wet Tantalum Capacitors

Vishay's wet tantalum capacitors in true surface-mountable, molded package

Sprague's M34 and M35 Series Wet Tantalum Capacitors Vishay Sprague's M34 and M35 series wet tantalum electrolytic chip capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. The devices have a higher ripple current capability than other electrolytic types with similar combinations of capacitance and case size. In addition, the M35 features a 3 V reverse voltage capability at +85°C.

Optimized for power supplies in all avionics, military, and space applications that currently use Vishay's ST -T1 (M34) or 135D-C/T1 (M35) case ratings, the devices' new surface-mountable case allows designers to eliminate the last through-hole component on their PCB, reducing overall PCB assembly cost.

Features
  • Molded, surface-mount design
  • Internal all-tantalum hermetic cell
  • Tin/lead or 100% tin (RoHS-compliant) terminations
  • All axial leaded SuperTan® "T1" case size ratings
  • Maximum capacitance ranges:
    • M34: 120 µF / 25 V to 10 µF / 125 V
    • M35: 220 µF / 6 V to 6.8 µF / 125 V
Applications
  • Power supplies
    • Avionics
    • Military
    • Space

M34 and M35 Series Wet Tantalum Capacitors

ImmagineCodice produttoreDescrizioneTensione - NominaleQuantità disponibilePrezzoVedi i dettagli
CAP TANT 100UF 10% 30V SMDM34C107K030BZSSCAP TANT 100UF 10% 30V SMD30 V0 - Immediatamente$67.23Vedi i dettagli
CAP TANT 68UF 10% 50V SMDM34C686K050BZSSCAP TANT 68UF 10% 50V SMD50 V0 - ImmediatamenteSee Page for PricingVedi i dettagli
CAP TANT 47UF 10% 60V SMDM34C476K060BZSSCAP TANT 47UF 10% 60V SMD60 V0 - Immediatamente$80.63Vedi i dettagli
CAP TANT 33UF 10% 75V SMDM34C336K075BZSSCAP TANT 33UF 10% 75V SMD75 V0 - Immediatamente$60.93Vedi i dettagli
CAP TANT 15UF 10% 100V SMDM34C156K100BZSSCAP TANT 15UF 10% 100V SMD100 V0 - ImmediatamenteSee Page for PricingVedi i dettagli
CAP TANT 10UF 10% 100V 0803M35C106K100BZSSCAP TANT 10UF 10% 100V 0803100 V0 - Immediatamente$48.34Vedi i dettagli
Data di pubblicazione: 2010-02-23