TFPTL Series Radial-Leaded PTC Thermistors

Radial-leaded, positive temperature coefficient (PTC) thermistors

Image of Vishay/Dale's TFPTL Series Radial-Leaded PTC ThermistorsVishay Dale announces the TFPTL series of radial-leaded, positive temperature coefficient (PTC) thermistors. Devices in the TFPTL series feature nickel thin film elements with positive temperature coefficients of +4110 ppm/K, fast response time of less than 2 s, and high stability over a wide temperature range from -55 °C to +150 °C.

Features

  • Nickel thin film elements
  • Positive temperature coefficients of + 4110 ppm/K
  • Fast response time of < 2 s
  • Excellent long-term stability (typical < 0.1 % drift)
  • Wide temperature range from - 55 °C to + 150 °C
  • Lead pitches of 2.5 mm and 5.0 mm
  • Epoxy coated per UL 94 V-0
  • Wide variety of standard resistance values at +25 °C (R25) from 100 Ω to 5 kΩ
  • Tolerances of ± 1 % and ± 5 %
  • cUL recognized (File E148885)
  • Compliant to RoHS Directive 2011/65/EU and in accordance to WEEE 2002/96/EC

TFPTL Series Thermistors

ImmagineCodice produttoreDescrizioneTemperatura di funzionamentoQuantità disponibilePrezzo
SENSOR PTC 100OHM 1% RADIALTFPTL10L1000FL2BSENSOR PTC 100OHM 1% RADIAL-55°C ~ 70°C887 - Immediatamente$0.89Vedi i dettagli
SENSOR PTC 5KOHM 1% RADIALTFPTL15L5001FL2BSENSOR PTC 5KOHM 1% RADIAL-55°C ~ 70°C1896 - Immediatamente$0.93Vedi i dettagli
Data di pubblicazione: 2012-06-29