TPS40304 3V to 20V Input Synchronous Buck Controller

Texas Instruments' TPS40304 reduces output capacitance requirements for tight regulation point of load converters

TPS40304 3V to 20V Input Synchronous Buck Controller Texas Instruments' TPS40304 is a cost-optimized synchronous buck controller that operates from 3 V to 20 V (input). This controller implements voltage-mode control architecture with input-voltage feed-forward compensation that responds instantly to input voltage change. The switching frequency is fixed at 600 KHz. The frequency spread spectrum feature adds dither to the switching frequency, significantly reducing the peak EMI noise and making it much easier to comply with EMI standards. The TPS40304 offers design with a variety of user programmable functions, including soft-start, over-current protection (OCP) levels, and loop compensation. OCP level may be programmed by a single external resistor connected from LDRV pin to circuit ground.

Simplified Application Diagram

Features
  • Input voltage range from 3 V to 20 V
  • 600 KHz (TPS40304) switching frequencies
  • High- and low-side FET RDS(on) current sensing
  • Programmable thermally compensated OCP levels
  • Programmable soft-start
  • 600 mV, 1% reference voltage
  • Voltage feed-forward compensation
  • Supports pre-biased output
  • Frequency spread spectrum
  • Thermal shutdown protection at +145°C
  • 10-pin 3 mm x 3 mm SON package with ground connection to thermal pad
Applications
  • POL modules
  • Printers
  • Digital TVs
  • Telecom

TPS40304 Input Synchronous Buck Controller

ImmagineCodice produttoreDescrizioneConfigurazione uscitaTopologiaQuantità disponibilePrezzo
IC REG CTRLR BUCK 10SONTPS40304DRCTIC REG CTRLR BUCK 10SONPositivoBuck651 - Immediatamente$2.51Vedi i dettagli

Evaluation Module

ImmagineCodice produttoreDescrizioneUscite e tipoPotenza - UscitaQuantità disponibilePrezzo
EVAL BOARD FOR TPS40304TPS40304EVM-353EVAL BOARD FOR TPS403041 uscita non isolata-1 - Immediatamente$205.51Vedi i dettagli
Data di pubblicazione: 2010-06-08