LP2950 Single Output LDO

Texas Instruments' single fixed output, 100 mA, wide VIN range LDO regulators

LP2950 Single Output LDOTexas Instruments' LP2950 devices are bipolar, low-dropout voltage regulators that can accommodate a wide input supply-voltage range of up to 30 V. These easy-to-use, 3-pin LDO’s are available in fixed-output voltages of 5 V, 3.3 V, and 3 V. The LP2950 are additionally designed to minimize all error contributions to the output voltage. With a tight output tolerance (0.5% at 25°C), a very low output voltage temperature coefficient (20 ppm typical), extremely good line and load regulation (0.03% and 0.04% typical), and remote sensing capability, the parts can be used as either low-power voltage references or 100 mA regulators.

Features
  • Wide input range: Up to 30 V
  • Rated output current of 100 mA
  • Low dropout: 380 mV (Typ) at 100 mA
  • Low quiescent current: 75 µA (Typ)
  • Tight line regulation: 0.03% (Typ)

Single Output LDO

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
IC REG LINEAR 3V 100MA TO92-3LP2950-30LPIC REG LINEAR 3V 100MA TO92-3436 - Immediatamente
29000 - Marketplace
$0.99Vedi i dettagli
IC REG LINEAR 3.3V 100MA TO92-3LP2950-33LPE3IC REG LINEAR 3.3V 100MA TO92-3912 - Immediatamente$1.18Vedi i dettagli
Data di pubblicazione: 2012-06-29