Dual In-Line Package (DIP) Sockets

TE Connectivity (TE) DIP sockets enable easy replacement of components from a PCB

Image of TE Connectivity AMP Connectors Dual In-Line Package (DIP) Sockets TE Connectivity (TE) DIP sockets provide a separable electrical and mechanical connection between an electronic component and a printed circuit board (PCB). DIP sockets enable easy replacement of components received by such sockets. The use of DIP sockets can also minimize the risk of damage to components received by the sockets that might occur if the component were directly soldered to the PCB. Termination options include through-hole and surface-mounting, four-finger and dual-leaf contacts, as well as a variety of plating options.

Benefits

  • Easy assembly
    • Supports quick mating and unmating
    • Enables easy replacement of the integrated circuit (IC)
  • Optimized design
    • Minimizes the risk of the IC overheating during soldering
    • Provides improved vibration resistance with a multi-contact beam design
  • Better durability
    • Durability up to 500 cycles with gold or tin plating
    • Supports flame resistance and UL 94V-0 rating with a polyphenylene sulfide (PPS) housing
  • Broad portfolio
    • Offers various specifications to address customer demands
Applications
  • Industrial controls
  • Intelligent buildings
  • Medical devices
  • Military
  • Other embedded systems
Features
  • Precision four-finger inner contacts or dual-leaf contacts are optional
  • Open-frame and closed-frame housings
  • End-to-end and side-to-side stackable
  • Available with a variety of plating options

Dual In-Line Package (DIP) Sockets

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzoVedi i dettagli
DIP IC SOCKET 8P,GOLD FLASH-SMD2485267-2DIP IC SOCKET 8P,GOLD FLASH-SMD7599 - Immediatamente$0.62Vedi i dettagli
DIP IC SOCKET 10P,GOLD FLASH-SMD2485267-3DIP IC SOCKET 10P,GOLD FLASH-SMD5372 - Immediatamente$0.71Vedi i dettagli
DIP IC SOCKET 12P,GOLD FLASH-SMD2485267-4DIP IC SOCKET 12P,GOLD FLASH-SMD5316 - Immediatamente$0.81Vedi i dettagli
DIP IC SOCKET 6P,GOLD FLASH-SMD2485267-1DIP IC SOCKET 6P,GOLD FLASH-SMD4023 - Immediatamente$0.54Vedi i dettagli
DIP IC SOCKET 8P,GOLD FLASH2485264-1DIP IC SOCKET 8P,GOLD FLASH1908 - Immediatamente$0.86Vedi i dettagli
DIP IC SOCKET 16P SMT2445893-2DIP IC SOCKET 16P SMT2960 - Immediatamente$1.80Vedi i dettagli
DIP IC SOCKET 8P SMT2445893-1DIP IC SOCKET 8P SMT4200 - Immediatamente$1.06Vedi i dettagli
DIP IC SOCKET 18P,SN2485264-5DIP IC SOCKET 18P,SN5017 - Immediatamente$1.16Vedi i dettagli
DIP IC SOCKET 20P,SN2485264-6DIP IC SOCKET 20P,SN4458 - Immediatamente$1.30Vedi i dettagli
DIP IC SOCKET 14P-SN2485264-2DIP IC SOCKET 14P-SN4371 - Immediatamente$1.27Vedi i dettagli
DIP IC SOCKET 16P,SN2485264-3DIP IC SOCKET 16P,SN4194 - Immediatamente$1.41Vedi i dettagli
DIP IC SOCKET 18P,GOLD FLASH2485264-4DIP IC SOCKET 18P,GOLD FLASH5639 - Immediatamente$1.65Vedi i dettagli
DIP IC SOCKET 20P SMT2445893-3DIP IC SOCKET 20P SMT2888 - Immediatamente$1.62Vedi i dettagli
DIP IC SOCKET 28P,GOLD FLASH2485264-7DIP IC SOCKET 28P,GOLD FLASH3197 - Immediatamente$1.88Vedi i dettagli
DIP IC SOCKET 40P,GOLD FLASH2485265-1DIP IC SOCKET 40P,GOLD FLASH843 - Immediatamente$2.68Vedi i dettagli
Data di pubblicazione: 2024-12-02