MPR Series Flameproof Metal Plate Resistors

Stackpole resistors feature small size, high power rotation, crimped radial leads

Image of Stackpole Electronics' MPR Series Flameproof Metal Plate ResistorsStackpole Electronics' MPR series resistors are encased in flameproof ceramic housings to protect the parts against accidental shorting. The radial leads are crimped, holding the body of the part to the board and minimizing the heat rise on the board.

Standard tolerances of the MPR series are 5% and 10% with a TCR of ±350ppm/°C. Applications include medium and high voltage electrical equipment for utility and industrial markets, power and motor controls, regulators, and high power/high performance audio equipment.

Features
  • Small size with high power ratio
  • Crimped leads keep circuit board temperatures cooler
  • Low inductance
  • Low resistance values

MPR Series Flameproof Metal Plate Resistors

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
RES 0.01 OHM 5% 3W RADIALMPR3JB10L0RES 0.01 OHM 5% 3W RADIAL1645 - Immediatamente$1.19Vedi i dettagli
RES 0.02 OHM 5% 3W RADIALMPR3JB20L0RES 0.02 OHM 5% 3W RADIAL987 - Immediatamente$1.19Vedi i dettagli
RES 0.03 OHM 5% 3W RADIALMPR3JB30L0RES 0.03 OHM 5% 3W RADIAL0 - Immediatamente$0.37Vedi i dettagli
RES 0.05 OHM 5% 3W RADIALMPR3JB50L0RES 0.05 OHM 5% 3W RADIAL1195 - Immediatamente$0.95Vedi i dettagli
RES 0.01 OHM 5% 5W RADIALMPR5JB10L0RES 0.01 OHM 5% 5W RADIAL1865 - Immediatamente$0.92Vedi i dettagli
RES 0.02 OHM 5% 5W RADIALMPR5JB20L0RES 0.02 OHM 5% 5W RADIAL1657 - Immediatamente$1.19Vedi i dettagli
RES 0.03 OHM 5% 5W RADIALMPR5JB30L0RES 0.03 OHM 5% 5W RADIAL1 - Immediatamente$1.19Vedi i dettagli
RES 0.05 OHM 5% 5W RADIALMPR5JB50L0RES 0.05 OHM 5% 5W RADIAL976 - Immediatamente$1.19Vedi i dettagli
RES 0.075 OHM 5% 5W RADIALMPR5JB75L0RES 0.075 OHM 5% 5W RADIAL0 - Immediatamente$0.37Vedi i dettagli
RES 0.1 OHM 5% 5W RADIALMPR5JBR100RES 0.1 OHM 5% 5W RADIAL0 - Immediatamente$0.93Vedi i dettagli
Data di pubblicazione: 2010-03-24