MX Series Heavy-Duty Contactors
Sensata Technologies' ceramic-sealed contactors are ideally suited for military vehicles and heavy-duty applications
Sensata Technologies' MX series contactors are designed for rugged, heavy-duty applications, meeting MIL-R-6106 standards for military vehicles and similar needs.
The MX series features a hermetically sealed chamber that helps ensure the contactor’s coil, contacts, and electronics are protected from environmental factors.
The MX series contactors have a dual coil design that allows for low-power coil operation. The ceramic-to-metal weld allows for operation in extreme temperatures of up to +200°C. They also feature silver contacts to ensure long life and contact weld-resistant operation even in high inrush and overload applications.
- Ceramic sealed contactors
- Designed to meet MIL-R-6106 and are especially suited for military vehicles and heavy-duty applications
- MIL-R-6106 and MIL-STD-810G compliant
- Continuous current ratings up to 1000 A
- Intermittent (overload) ratings up to 3000 A
- Configurable options and auto LV disconnect, CAN/J1939, time delay on break, overcurrent disconnect, and current sensing configurations
- Sealed to withstand virtually any harsh environment
- Voltage ranges from 12 VDC to 48 VDC
- Energy storage systems
- DC fast charging
- Industrial EVs
- Military applications
MX Series Heavy-Duty Contactors
| Immagine | Codice produttore | Descrizione | Corrente di contatto | Quantità disponibile | Prezzo | Vedi i dettagli | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MX15CEB | MX SERIES POWER CONTACTOR | 500 A | 8 - Immediatamente | $243.73 | Vedi i dettagli |
![]() | ![]() | MX52CD | MX SERIES POWER CONTACTOR | 200 A | 0 - Immediatamente | $170.82 | Vedi i dettagli |
![]() | ![]() | MX12CA | MX SERIES POWER CONTACTOR | 200 A | 0 - Immediatamente | $163.95 | Vedi i dettagli |
![]() | ![]() | MX14CA | MX SERIES POWER CONTACTOR | 400 A | 13 - Immediatamente | $182.86 | Vedi i dettagli |
![]() | ![]() | MX14BA | MX SERIES POWER CONTACTOR | 400 A | 0 - Immediatamente | $182.86 | Vedi i dettagli |
![]() | ![]() | MX12FCB | MX SERIES POWER CONTACTOR | 200 A | 0 - Immediatamente | $186.32 | Vedi i dettagli |
![]() | ![]() | MX15CE | MX SERIES POWER CONTACTOR | 500 A | 1 - Immediatamente | $174.38 | Vedi i dettagli |
![]() | ![]() | MX16CEB | MX SERIES POWER CONTACTOR | 600 A | 63 - Immediatamente | $346.35 | Vedi i dettagli |
![]() | ![]() | MX15BE | MX SERIES POWER CONTACTOR | 500 A | 26 - Immediatamente | $221.27 | Vedi i dettagli |
![]() | ![]() | MX110CEB | MX SERIES POWER CONTACTOR | 1 kA | 14 - Immediatamente | $952.45 | Vedi i dettagli |
![]() | ![]() | MX21TA | MX SERIES POWER CONTACTOR | 150 A | 0 - Immediatamente | $138.99 | Vedi i dettagli |
![]() | ![]() | MX11TA | MX SERIES POWER CONTACTOR | 150 A | 0 - Immediatamente | $138.99 | Vedi i dettagli |