Combicon PLH 5 and PLA 5

Features fast wire connection to save time and money

Image of Phoenix Contact's Combicon PLH 5 and PLA 5Phoenix Contact's PLH 5 and PLA 5 PCB terminal blocks have a lever for connection and release of the conductor without the use of tools. The soft-touch lever comes in the open position, ready to accept the wire. Light finger pressure is all it takes to complete the connection. The spring cage creates a gas-tight wire termination, which self-adjusts with temperature changes and vibration conditions. The housing size is compact compared to other terminal blocks with similar current and voltage ratings.

Features Applications
  • Fast wire connection saves time and money
  • Narrow design width creates more space on the PCB
  • Zig-zag pinning of 7.5 mm size for increased voltage rating
  • Color coding of each position possible for ease of wire color matching
  • Wire strip instructions molded onto the housing end wall
  • Test-probe hole for easy electrical check
  • Power supply units
  • Frequency converters
  • Motors and drives
  • Power engineering
  • Frequency inverters
  • Solar inverters
  • Network devices

PLA Series - Angled Wire Entry

ImmagineCodice produttoreDescrizionePassoOrientamento acc.Quantità disponibileVedi i dettagli
TERM BLOCK 8POS 30DEG 7.5MM PCB1792287TERM BLOCK 8POS 30DEG 7.5MM PCB0,295" (7,50mm)Angolo di 30° (150°) con scheda27 - ImmediatamenteVedi i dettagli
TERM BLOCK 1POS 30DEG PCB1792216TERM BLOCK 1POS 30DEG PCB-Angolo di 30° (150°) con scheda0 - ImmediatamenteVedi i dettagli
TERM BLOCK 2POS 30DEG 7.5MM PCB1792229TERM BLOCK 2POS 30DEG 7.5MM PCB0,295" (7,50mm)Angolo di 30° (150°) con scheda0 - ImmediatamenteVedi i dettagli
TERM BLOCK 3POS 30DEG 7.5MM PCB1792232TERM BLOCK 3POS 30DEG 7.5MM PCB0,295" (7,50mm)Angolo di 30° (150°) con scheda0 - ImmediatamenteVedi i dettagli
TERM BLOCK 4POS 30DEG 7.5MM PCB1792245TERM BLOCK 4POS 30DEG 7.5MM PCB0,295" (7,50mm)Angolo di 30° (150°) con scheda0 - ImmediatamenteVedi i dettagli

PLH Series - Horizontal Wire Entry

ImmagineCodice produttoreDescrizionePassoOrientamento acc.Quantità disponibileVedi i dettagli
TERM BLK 5POS SIDE ENT 7.5MM PCB1792135TERM BLK 5POS SIDE ENT 7.5MM PCB0,295" (7,50mm)Orizzontale con scheda46 - ImmediatamenteVedi i dettagli
TERM BLK 2P SIDE ENTRY 10MM PCB1770393TERM BLK 2P SIDE ENTRY 10MM PCB0,394" (10,00mm)Orizzontale con scheda11 - ImmediatamenteVedi i dettagli
TERM BLK 6POS SIDE ENT 7.5MM PCB1792148TERM BLK 6POS SIDE ENT 7.5MM PCB0,295" (7,50mm)Orizzontale con scheda0 - ImmediatamenteVedi i dettagli
TERM BLK 6P SIDE ENTRY 10MM PCB1770500TERM BLK 6P SIDE ENTRY 10MM PCB0,394" (10,00mm)Orizzontale con scheda0 - ImmediatamenteVedi i dettagli
TERM BLK 7P SIDE ENTRY 10MM PCB1770513TERM BLK 7P SIDE ENTRY 10MM PCB0,394" (10,00mm)Orizzontale con scheda0 - ImmediatamenteVedi i dettagli
Data di pubblicazione: 2014-02-13