Low-PIM Coaxial Cable Assemblies
Pasternack's highly durable assemblies deliver PIM levels of less than -160 dBc
Pasternack’s low-PIM coaxial cable assemblies consist of over 400 unique configurations that boast PIM levels of less than -160 dBc. The assemblies offer cable options including SPP plenum-rated, ¼-inch SuperFlex, SPF fire-rated, SPO outdoor-rated, and flexible TFT-402 and TFT-402-LF options. These highly durable cables are constructed from a solid center conductor and are available in standard diameter options. The assemblies are available with connector types such as 2.2-5, 4.1/9.5, 4.3-10, 7/16 DIN, Type-N, NEX10, and SMA, which also include right-angle connector options.
The high-quality cables deliver low insertion loss and excellent VSWR, are 100% RF/PIM-tested, and ship with the PIM test results marked on each cable. These low-PIM cables are ideal for indoor wireless systems, wireless infrastructure, multi-carrier communication systems, WISP networks, small cell installations, and PIM testing applications.
- Over 400 unique configurations
- Ten popular cable types
- Eight connector series comprising 90+ connectors
- Connector body-styles: straight and right-angle
- Panel-mount and bulkhead-mount options
- 100% PIM-tested to the published performance specifications
- Production-tested PIM levels are marked on each assembly
- PIM performance varies by connector type:
- Most assemblies have PIM levels of < -160 dBc
- High-quality components and precision assembly processes result in excellent RF performance
- RF verification testing of the max frequency and VSWR prior to shipment
- Custom combinations available
- Indoor wireless systems
- Wireless infrastructure installations
- Distributed antenna systems (DAS)
- Multi-carrier communication systems
- WISP networks
Low-PIM Coaxial Cable Assemblies
| Immagine | Codice produttore | Descrizione | 1º connettore | Genere 1° contatto | Tipo di montaggio 1º connettore | Quantità disponibile | Prezzo | Vedi i dettagli | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PE3C6374-200CM | COAX CBL N-TYPE TO N-TYPE 6.6' | Spina tipo N | Maschio | Volante | 0 - Immediatamente 18 - Scorte di fabbrica | $105.67 | Vedi i dettagli |
![]() | ![]() | PE3C6357-36 | COAX CBL 7/16 DIN TO N-TYPE 36" | Spina 7/16 | Maschio | Volante | 0 - Immediatamente 48 - Scorte di fabbrica | $93.68 | Vedi i dettagli |
![]() | ![]() | PE3C6360-150CM | COAX CBL N-TYPE TO N-TYPE 4.9' | Spina tipo N | Maschio | Volante | 0 - Immediatamente 42 - Scorte di fabbrica | $100.88 | Vedi i dettagli |
![]() | ![]() | PE3C7830-50CM | COAX CBL 4.3/10 TO 4.3/10 19.6" | Presa 4,3/10 | Femmina | Montaggio a pannello | 0 - Immediatamente 47 - Scorte di fabbrica | $95.84 | Vedi i dettagli |
![]() | ![]() | PE3C7826-24 | COAX CBL 4.3/10 TO 4.3/10 24" | Spina 4,3/10 | Maschio | Volante | 0 - Immediatamente 183 - Scorte di fabbrica | $98.49 | Vedi i dettagli |
![]() | ![]() | PE3C7828-24 | COAX CBL 4.3/10 TO 4.3/10 24" | Spina 4,3/10, angolo retto | Maschio | Volante | 0 - Immediatamente 108 - Scorte di fabbrica | $103.52 | Vedi i dettagli |
![]() | ![]() | PE3C7842-200CM | COAX CBL N-TYPE TO N-TYPE 6.6' | Spina tipo N | Maschio | Volante | 0 - Immediatamente 334 - Scorte di fabbrica | $106.86 | Vedi i dettagli |
![]() | ![]() | PE3C7834-24 | COAX CBL 4.3/10 TO 4.3/10 24" | Presa 4,3/10 | Femmina | Montaggio a pannello | 0 - Immediatamente 22 - Scorte di fabbrica | $99.69 | Vedi i dettagli |