PAN1720 Series Bluetooth® Low Energy

Bluetooth smart low energy RF module with antenna from Panasonic Electronic Components

Image of Panasonic's PAN1720 Series Bluetooth® Low Energy Panasonic introduces the PAN1720 Series, a complete Bluetooth 4.0 Low Energy solution. Modules in this Series include an embedded processor, antenna and Bluetooth Low Energy stack.

The PAN1720 Series is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analog-to-digital converter, 19 GPIOs, plus battery and temperature sensors. A single device functions as both Bluetooth Low Energy master or slave nodes. The PAN1720 Series combines an excellent RF transceiver with a high performance, low power 8051 microcontroller, in-system programmable flash memory, 8-KB RAM, and many other powerful supporting features and peripherals.

The PAN1720 Series is an ideal choice for applications where battery life is a critical application requirement, using only 500 nA in sleep mode. Short transition times between operating modes – 3μS Wake-Up – and power efficient hardware further reduce current consumption.

Features
  • Bluetooth 4.0 compliant and Bluetooth low energy
  • Certifications: Bluetooth, FCC, IC and CE (pending)
  • Supports user developed applications
  • 256K flash, 8 K RAM
  • Battery monitor and temperature sensor
  • Texas Instruments’ stack or optional BlueRadios™ stack
  • Dimensions: 14.5 x 8.2 x 3 mm
  • 1Mbps datarate
  • 19 GPIOs
  • Temperature range -40°C to + 85°C
  • Eight channel 12-Bit ADC

PAN1720 Series Bluetooth® Low Energy

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
EVAL KIT FOR PAN1720ENW89820AY2FEVAL KIT FOR PAN17200 - ImmediatamenteSee Page for PricingVedi i dettagli
EVAL KIT FOR PAN1720ENW89820AY1FEVAL KIT FOR PAN17200 - ImmediatamenteSee Page for PricingVedi i dettagli
Data di pubblicazione: 2013-07-02