Alkaline Batteries

Designed with a power reservoir enabling them to last longer from Panasonic

Image of Panasonic's Alkaline BatteriesPanasonic brand alkaline batteries are designed with a power reservoir that enables them to last longer. Standard features include high current and large capacity translating into higher performance and longer life.

Features

  • Heavy current and continuous drain
  • Operates reliably in temperature range of -20°C to 54°C (-4°F to 130°F)
  • Individual date coded to guarantee freshness prior to use
  • EU-compliant dustbin symbol
  • Easier cross-referencing with IEC battery codes
  • Up to 7 year shelf life when stored at 25°C/77°F 80% capacity (except 9 V which have a 5 year shelf life)
Applications
  • Portable stereos
  • Radio-cassette recorders
  • Strobes
  • Cameras
  • Electronic calculators
  • Cameras
  • Electronic calculators
  • Transportation
  • Security
  • Electric shavers
  • High-powered flashlights
  • Electric door locks
  • Emergency lighting
  • Toys and other cordless products
  • Contractors and HVAC
Data di pubblicazione: 2012-08-07