LPC1100 Series 50-MHz, 32-bit Cortex-M0™ Microcontrollers

NXP Semiconductors introduces their LPC11C00 Cortex-M0 CAN microcontrollers

LPC1100 Series 50-MHz, 32-bit Cortex-M0™ Microcontrollers NXP Semiconductors' LPC1111/12/13/14 is one of the world's first Cortex-M0 based microcontroller series offering users a cost effective, very easy to use 32-bit MCU that is code and tool compatible with other NXP ARM-based MCU products. With 32-bit performance combined with multiple power modes and very low deep-sleep power, the LPC11xx offers industry leading energy efficiency greatly extending battery life. The LPC11xx sets new benchmarks in performance efficiency with dramatically improved code density enabling longer battery life and lower system costs.

Features
  • High-current output driver (20 mA) on one pin
  • High-current sink drivers (20 mA) on two pins
  • Power-on reset (POR)
  • Single 3.3 V power supply (1.8 V to 3.6 V)
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz
  • Available as 48-pin LQFP package and 33-pin HVQFN package
  • 15 GPIO pins can be used as edge and level sensitive interrupt sources
  • Clock generation unit with divider that can reflect the main oscillator clock, IRC clock, CPU clock, and watchdog clock
  • Brownout detect with four separate thresholds for interrupt and forced reset
  • Processor wake-up from deep-sleep mode via interrupts from various peripherals
  • 12 MHz internal RC oscillator trimmed to 1% accuracy that can optionally be used as a system clock
  • PLL allows CPU operation up to the maximum CPU rate without the need for a high-frequency crystal
  • May be run from the main oscillator, the internal RC oscillator, or the watchdog oscillator
  • Integrated PMU (power management unit) to minimize power consumption during sleep, deep-sleep, and deep power-down modes
  • Serial wire debug and serial wire trace port
Applications
  • Battery-powered systems
  • e-Metering
  • Consumer peripherals
  • Remote sensors
  • 16-bit applications
Data di pubblicazione: 2012-06-29