MCP3903 Six Channel Delta Sigma A/D Converter

Microchip's MCP3903 is ideal for three phase energy measurement, power monitoring, and other applications requiring multiple high accuracy ADCs

Image of Microchip Technology's MCP3903 Six Channel ΔΣ A/D Converter Microchip's MCP3903 six channel analog front end, ideal for three phase energy measurement, power monitoring, and other applications requiring multiple high accuracy ADCs. The MCP3903 features high accuracy 16- and 24-bit delta-sigma A/D converters, internal programmable gain amplifiers, an internal voltage reference, and phase-delay compensation with up to 91 dB SINAD.

Communication with the MCP3903 is done via the SPI interface enabling control of the PGAs, oversampling ratio for control of the output data rate (up to 64 ksps), resolution, dithering, shutdown and other communication features.

Features
  • High accuracy: 91 dB SINAD, -100 dB SFDR, 102
  • High integration: Six 16- and 24-bit ΔΣ ADCs, PGAs with gain up to 32 V/V, voltage reference with low drift of 5 ppm/°C
  • Programmable data rate: Up to 64 ksps
  • Extended temperature range: -40°C to +125°C
Applications
  • Three phase energy meters
  • Servers
  • Intelligent power supplies
  • Power distribution units
  • "Smart" power strips

AD Converter

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzo
IC AFE 24BIT 28-SSOPMCP3903-I/SSIC AFE 24BIT 28-SSOP76 - Immediatamente$4.80Vedi i dettagli
IC AFE 24BIT 28-SSOPMCP3903-E/SSIC AFE 24BIT 28-SSOP243 - Immediatamente$4.94Vedi i dettagli
Data di pubblicazione: 2012-06-29