MCP2200 USB-to-UART Serial Converter

Microchip’s MCP2200 USB-to-UART protocol converter, with its low-cost evaluation tool, software libraries and Windows® based configuration tool, enables designers to quickly and easily add USB connectivity to their application without completely redesigning the system

MCP2200 USB-to-UART Serial Converter Microchip Technology's MCP2200 USB-to-UART protocol converter, with its low-cost evaluation tool, software libraries, and Windows based configuration tool, enables designers to quickly and easily add USB connectivity to an application without completely redesigning the system. The whole solution is designed to shorten time to market for a variety of applications in the industrial (for example data loggers, instrumentation, data-acquisition systems and smart-card readers) and medical markets (for example heart-rate, blood-sugar and blood-pressure monitors) in addition to legacy RS-232 applications.

End users increasingly want to connect embedded applications to PCs for data collection, transfer, and analysis as well as for system networking / connectivity. One of the simplest ways to add this capability to existing systems is via a USB-to-UART protocol converter, such as the MCP2200. By simply connecting the MCP2200 UART interface to any microcontroller UART peripheral, USB connectivity can be added. Additionally, the MCP2200 includes eight general-purpose I/O pins that can be controlled by the PC using the Windows-based configuration tool that comes with the MCP2200. As a result, a wider range of applications can be supported.

Diagram

Features - Universal Serial Bus (USB)
  • Implements USB protocol composite device CDC device (communications and control)
    • Class 02h - CDC: USB-to-UART communications and I/O control
    • Class 03h - HID: I/O control, EEPROM access, and initial configuration
  • 128 byte buffer to handle data throughput at any UART baud rate
    • 64 byte transmit
    • 64 byte receive
  • Fully configurable VID and PID assignments and string descriptors
  • Bus-powered or self-powered USB driver and software support
  • Royalty-free drivers for virtual com port (VCP)
    • Windows XP (SP2 and later) / Vista / 7
  • Configuration utility for initial configuration universal asynchronous receiver / transmitter (UART)
  • UART signal polarity option general purpose input / output (GPIO) pins
  • Eight (8) general purpose I/O pins EEPROM
  • 256 bytes of user EEPROM other
  • USB activity LED outputs (TxLED and RxLED)
  • SSPND output pin
  • ULOAD output pin (indicates if requested current was allowed)
  • Operating voltage: 3.0 V to 5.5 V
  • Oscillator input: 12 MHz
  • ESD protection > 4 kV HBM
  • Industrial operating temperature: -40°C to +85°C
  • Hardware flow control
  • Supports full-speed USB (12 Mb/s)
  • Support baud rates:
  • 300 k to 1000 k (baud)

MCP2200 Serial Converter

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzoVedi i dettagli
IC USB TO UART 20SOICMCP2200-I/SOIC USB TO UART 20SOIC942 - Immediatamente$2.22Vedi i dettagli
IC USB TO UART 20SSOPMCP2200-I/SSIC USB TO UART 20SSOP873 - Immediatamente$2.22Vedi i dettagli
IC USB TO UART 20QFNMCP2200-I/MQIC USB TO UART 20QFN131 - Immediatamente$2.41Vedi i dettagli

Dev Board

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzoVedi i dettagli
EVAL BOARD FOR MCP2200MCP2200EV-VCPEVAL BOARD FOR MCP22006 - Immediatamente$38.24Vedi i dettagli

Related Parts

ImmagineCodice produttoreDescrizioneQuantità disponibilePrezzoVedi i dettagli
EVAL BOARD FOR MCP2200MCP2200EV-VCPEVAL BOARD FOR MCP22006 - Immediatamente$38.24Vedi i dettagli
Data di pubblicazione: 2010-07-15