LT3799 Isolated LED Controller

Analog Devices introduces the LT3799 isolated LED controller

Image of Analog Devices' LT3799 Isolated LED Controller Analog Devices' LT3799 isolated LED controller with active power factor correction (PFC) is designed for driving LEDs. It is ideal for LED applications requiring 4 W to over 100 W of LED power and is compatible with standard TRIAC in-wall dimmers. The LT3799's unique current sensing scheme delivers a well regulated current to the secondary side without using an optocoupler, enabling it to provide well regulated (±5%) LED current. It also offers low harmonic distortion while delivering efficiencies as high as 85%. Open and short LED protections ensure long term reliability and a simple, compact solution footprint enables a wide range of applications.

Features
  • Small solution size with a minimum of external components
  • Isolated regulated current source for driving LEDs
  • Compatible with standard TRIAC in-wall dimmers
  • Regulates LED current (typically ±5%)
  • Active power factor correction > 0.97
  • Multiple CTRL inputs allow flexibility
  • Single-stage active PFC flyback topology without an optocoupler
  • Ideal for 4 W to 100+ W of LED power
  • Open- and shorted-LED protection
  • Low harmonic distortion

LT3799 Isolated LED Controller

ImmagineCodice produttoreDescrizioneInterruttore internoN. di usciteQuantità disponibilePrezzoVedi i dettagli
IC LED DRIVER OFFL TRIAC 16MSOPLT3799EMSE#PBFIC LED DRIVER OFFL TRIAC 16MSOPNo11150 - Immediatamente$6.42Vedi i dettagli
Data di pubblicazione: 2012-06-29