ANS Series Enclosures

The ANS series from Bud Industries is used in sensitive electronic components requiring EMI/RFI shielding

Image of Bud Industries' ANS Series EnclosuresBud Industries’ ANS series has many extra features that enhance its benefits. In addition to improved sealing, the location of the closure screws on the outside provides extra internal space for full-board or component-mounting capabilities.

Features
  • Rugged #ADC-12 die cast aluminum alloy
  • Thick wall (0.098 inch, 2.5 mm) construction provides strength and rigidity for heavy duty applications
  • One-piece molded outer Silicone gasket provides reliable and long lasting selaing to meet NEMA 4X and IP65 requirements
  • Second wire-mesh with sponge rubber gasket provides excellent EMI/RFI protection
  • Captive cover assembly screws (M4) are located outside the sealing area
  • Available in natural finish or in smooth black powder-coat finish
  • Recessed area on cover surface for decals
  • Easily machined and modified to your particular requirements
Applications
  • Sensitive electronic components requiring EMI/RFI shielding
  • Instrument and meter cases
  • Junction boxes
  • Marine and swimming pool applications
  • Wet and dirty industrial applications
  • Wash-down environments

ANS Series

ImmagineCodice produttoreDescrizioneAltezzaArea (L x P)Quantità disponibilePrezzo
BOX ALUM NAT 10.79"L X 6.81"WANS-3811BOX ALUM NAT 10.79"L X 6.81"W3,937" (100,00mm)73,5in² (474cm²)344 - Immediatamente$54.78Vedi i dettagli
BOX ALUM BLACK 10.79"L X 6.81"WANS-3811-BBOX ALUM BLACK 10.79"L X 6.81"W3,937" (100,00mm)73,5in² (474cm²)113 - Immediatamente
461 - Scorte di fabbrica
$66.29Vedi i dettagli
BOX ALUM NATURAL 7.87"L X 5.91"WANS-3819BOX ALUM NATURAL 7.87"L X 5.91"W2,953" (75,00mm)46,5in² (300cm²)67 - Immediatamente
25 - Scorte di fabbrica
$45.13Vedi i dettagli
BOX ALUM NAT 10.79"L X 6.81"WANS-3809BOX ALUM NAT 10.79"L X 6.81"W2,598" (66,00mm)73,5in² (474cm²)32 - Immediatamente
185 - Scorte di fabbrica
$48.87Vedi i dettagli
BOX ALUM NAT 10.32"L X 7.17"WANS-3833BOX ALUM NAT 10.32"L X 7.17"W2,165" (55,00mm)73,9in² (477cm²)179 - Immediatamente$70.54Vedi i dettagli
BOX ALUM BLACK 10.79"L X 6.81"WANS-3809-BBOX ALUM BLACK 10.79"L X 6.81"W2,598" (66,00mm)73,5in² (474cm²)21 - Immediatamente
316 - Scorte di fabbrica
$59.32Vedi i dettagli
BOX ALUM NATURAL 7.87"L X 5.91"WANS-3817BOX ALUM NATURAL 7.87"L X 5.91"W1,969" (50,00mm)46,5in² (300cm²)12 - Immediatamente
96 - Scorte di fabbrica
$40.80Vedi i dettagli
BOX ALUM NATURAL 6.38"L X 6.38"WANS-3827BOX ALUM NATURAL 6.38"L X 6.38"W3,150" (80,00mm)40,7in² (263cm²)7 - Immediatamente
98 - Scorte di fabbrica
$55.16Vedi i dettagli
BOX ALUM BLACK 7.87"L X 5.91"WANS-3819-BBOX ALUM BLACK 7.87"L X 5.91"W2,953" (75,00mm)46,5in² (300cm²)2 - Immediatamente
540 - Scorte di fabbrica
$55.50Vedi i dettagli
BOX ALUM NATURAL 7.95"L X 5.59"WANS-3831BOX ALUM NATURAL 7.95"L X 5.59"W3,150" (80,00mm)44,3in² (286cm²)3 - Immediatamente
322 - Scorte di fabbrica
$58.73Vedi i dettagli
BOX ALUM NATURAL 3.79"L X 3.79"WANS-3801BOX ALUM NATURAL 3.79"L X 3.79"W1,772" (45,00mm)14,2in² (92cm²)1 - Immediatamente
663 - Scorte di fabbrica
$15.13Vedi i dettagli
BOX ALUM NATURAL 3.79"L X 3.79"WANS-3803BOX ALUM NATURAL 3.79"L X 3.79"W2,638" (67,00mm)14,2in² (92cm²)2 - Immediatamente
34 - Scorte di fabbrica
$16.23Vedi i dettagli
BOX ALUM BLACK 3.79"L X 3.79"WANS-3801-BBOX ALUM BLACK 3.79"L X 3.79"W1,772" (45,00mm)14,2in² (92cm²)1 - Immediatamente
119 - Scorte di fabbrica
$19.29Vedi i dettagli
BOX ALUM BLACK 3.79"L X 3.79"WANS-3803-BBOX ALUM BLACK 3.79"L X 3.79"W2,638" (67,00mm)14,2in² (92cm²)0 - Immediatamente
20 - Scorte di fabbrica
$20.82Vedi i dettagli
BOX ALUM NATURAL 5.91"L X 3.94"WANS-3813BOX ALUM NATURAL 5.91"L X 3.94"W1,969" (50,00mm)23,2in² (150cm²)1 - Immediatamente
578 - Scorte di fabbrica
$22.27Vedi i dettagli
BOX ALUM NATURAL 5.91"L X 3.94"WANS-3815BOX ALUM NATURAL 5.91"L X 3.94"W2,953" (75,00mm)23,2in² (150cm²)2 - Immediatamente
98 - Scorte di fabbrica
$26.43Vedi i dettagli
BOX ALUM NATURAL 7.56"L X 3.78"WANS-3807BOX ALUM NATURAL 7.56"L X 3.78"W2,638" (67,00mm)28,6in² (185cm²)4 - Immediatamente
232 - Scorte di fabbrica
$26.86Vedi i dettagli
BOX ALUM BLACK 5.91"L X 3.94"WANS-3813-BBOX ALUM BLACK 5.91"L X 3.94"W1,969" (50,00mm)23,2in² (150cm²)1 - Immediatamente
94 - Scorte di fabbrica
$28.05Vedi i dettagli
BOX ALUM BLACK 7.56"L X 3.78"WANS-3805-BBOX ALUM BLACK 7.56"L X 3.78"W1,772" (45,00mm)28,6in² (185cm²)3 - Immediatamente
163 - Scorte di fabbrica
$30.60Vedi i dettagli
BOX ALUM NATURAL 5.98"L X 4.41"WANS-3821BOX ALUM NATURAL 5.98"L X 4.41"W1,181" (30,00mm)26,3in² (170cm²)1 - Immediatamente
13 - Scorte di fabbrica
$31.11Vedi i dettagli
Data di pubblicazione: 2012-06-29