TE Connectivity Impact™ High Density Backplane Connectors

The Impact backplane connector system from TE Connectivity AMP Connectors is designed for increased speed and density to meet the future system upgrades and next generation requirements of data networking and telecommunications equipment. This connector system also offers customers a value-added approach of speed, density, cost, and long-term reliability.

The Impact connector design system contains a unique broad-edge coupled design that utilizes low impedance and a localized ground return path in an optimized differential pair array. Additionally, differential pairs are tightly coupled and surrounded by ground structures to isolate the pairs, which in turn reduces crosstalk and increases overall bandwidth performance with minimal performance variance.

Backplane header construction on the Impact connector offers air pockets selectively placed in the header floor to isolate signal pairs. The header signal pins are straight with no forms or offsets, which increase the mechanical strength of the pins. The mating interface features a bifurcated beam with two points of contact with the second staggered 1 mm behind the first for maximum reliability.

The Impact connector offers two different hole sizes and tail lengths with the smaller one providing optimal electrical performance. The larger hole size is ideal for backplane applications that have a slightly larger plate through hole and pin length for manufacturing ability of the printed circuit board.

Key Features

  • High differential pair density (up to 80 pairs per linear inch)
  • Reduced crosstalk with broad-edge-coupled, differential-pair systems running higher data rates
  • Density, Cost Savings, Speed, and Long-term Reliability
  • Excellent mating performance with inline staggered, bifurcated contact beams in a daughter card interface
  • Flexibility and superior mechanical and electrical performance with two compliant-pin attachment options
  • Reduced PCB routing complexity and cost with 1.90mm x 1.35mm grid on backplane and daughter card
  • Mechanical reliability and guidance into connector module with polarized housings
  • Data rates up to 25 Gbps

Applications

The Impact connector system is ideal for high speed, backplane applications including:

  • Telecommunications: Hubs, Routers, and Switches
  • Office or Cellular Infrastructure Service: DSL, Cable Data
  • Data Networking: Servers and Storage
  • Test and Measurement Equipment
  • Medical Diagnostic Equipment

Impact is a trademark of Molex Incorporated.

Impact Connectors

ImmagineCodice produttoreDescrizioneUso del connettoreTipo di connettoreStile connettoreQuantità disponibilePrezzoVedi i dettagli
CONN RCPT BLADE PWR 4POS PCB2169806-1CONN RCPT BLADE PWR 4POS PCB-Presa, zoccoli a lamelle femminaLamella di alimentazione1858 - Immediatamente$2.80Vedi i dettagli
CONN HEADER IMPACT 60POS PCB2057419-3CONN HEADER IMPACT 60POS PCB-Basetta, pin maschioImpact, sinistra guida333 - Immediatamente$7.35Vedi i dettagli
CONN RCPT IMPACT 96POS EDGE MNT2057410-1CONN RCPT IMPACT 96POS EDGE MNTScheda figliaPresa, zoccolo femminaImpact, destra guida174 - Immediatamente$15.62Vedi i dettagli
CONN RCPT IMPACT 96POS PCB2057409-1CONN RCPT IMPACT 96POS PCBScheda figliaPresa, zoccolo femminaImpact, sinistra guida578 - Immediatamente$16.35Vedi i dettagli
CONN RCPT IMPACT 144POS EDGE MNT2007710-1CONN RCPT IMPACT 144POS EDGE MNTScheda figliaPresa, zoccolo femminaImpact, destra guida193 - Immediatamente$20.18Vedi i dettagli
CONN HEADER 144POS PCB2007711-1CONN HEADER 144POS PCB-Basetta, pin maschio-179 - Immediatamente$20.57Vedi i dettagli
CONN HEADER POWER 4POS PCB2169809-1CONN HEADER POWER 4POS PCB-Basetta, pin maschioPotenza914 - Immediatamente$2.63Vedi i dettagli
CONN RCPT IMPACT 60POS EDGE MNT2057403-1CONN RCPT IMPACT 60POS EDGE MNTScheda figliaPresa, zoccolo femminaImpact, sinistra guida570 - Immediatamente$13.35Vedi i dettagli
CONN RCPT IMPACT 90POS EDGE MNT2007705-1CONN RCPT IMPACT 90POS EDGE MNTScheda figliaPresa, zoccolo femminaImpatto297 - Immediatamente$14.11Vedi i dettagli
CONN HEADER IMPACT 144POS PCB2007793-1CONN HEADER IMPACT 144POS PCB-Basetta, pin maschioImpact, sinistra guida386 - Immediatamente$15.04Vedi i dettagli