PC795 Series Automotive Relay

The Picker Components 80 A automotive plug-in/PCB mini ISO relay feature SPDT (1C) and SPST (1A) contact forms

Image of Picker Components PC795 Series Automotive Relay PC792E series automotive relays from Picker Components (CIT Relay & Switch) is a high-performance plug-in/PCB relay offering a compact footprint with serious switching capability. It features SPDT (1C) and SPST (1A) contact forms and supports 80 A continuous current carry. It offers coil power options of 1.8 W or 2.3 W, and can operate over a wide temperature span from -40°C to +125°C. Internal diode, reverse diode, or resistor options are available for coil suppression, and the enclosure options, including plastic and metal mounting brackets, can ensure robust protection in automotive environments.

Features
  • 1A and 1C contact forms
  • 80 A @ 14 VDC continuous carry
  • Compatible with socket SC795
  • Suitable for automotive accessories
  • PC terminal and quick connect mounting options

PC795 Series Automotive Relay

ImmagineCodice produttoreDescrizioneCorrente di bobinaTensione bobinaQuantità disponibilePrezzoVedi i dettagli
RELAY AUTOMOTIVE SPDT 80A 12VPC795-1C-C2-12S-N-XRELAY AUTOMOTIVE SPDT 80A 12V150 mA12Vc.c.10520 - Immediatamente$3.69Vedi i dettagli
RLEAY AUTOMOTIVE SPDT 80A 12VPC795-1C-P-12S-XRLEAY AUTOMOTIVE SPDT 80A 12V150 mA12Vc.c.300 - Immediatamente$3.88Vedi i dettagli
RELAY AUTOMOTIVE SPST 80A 12VPC795-1A-C1-12S-RN-XRELAY AUTOMOTIVE SPST 80A 12V168 mA12Vc.c.90 - Immediatamente$3.46Vedi i dettagli
RELAY AUTOMOTIVE SPST 80A 12VPC795-1A-C2-12C-RN-XRELAY AUTOMOTIVE SPST 80A 12V168 mA12Vc.c.0 - Immediatamente$2.70Vedi i dettagli
RELAY AUTOMOTIVE SPDT 40A 24VPC795-1C-C2-24S-N-XRELAY AUTOMOTIVE SPDT 40A 24V75 mA24Vc.c.0 - Immediatamente$2.97Vedi i dettagli
Data di pubblicazione: 2025-11-20