High-Temperature (Li/MnO2) Lithium Coin Cell Batteries

Jauch Quartz coin cell batteries are designed for reliable power delivery and ideal for a variety of applications in high-temperature environments

Image of Jauch Quartz High-Temperature LIthium Coin Cell BatteriesHigh-temperature lithium coin cell batteries from Jauch Quartz are high-performance lithium cells designed for reliable power delivery for compact, portable devices working in high-temperature environments. Known for their long-lasting energy output and long shelf life (due to low self-discharge), these batteries are ideal for applications that demand precision and consistency, such as medical devices, wearables, and automotive devices such as TPMS and ETC. They offer excellent voltage stability and are engineered to operate efficiently in a wide range of temperatures from -40°C to +125°C, ensuring optimal performance in various environments. Available in multiple sizes, specifications, and with a wide assortment of mounting and wire terminal options, these batteries combine durability, safety, and energy efficiency, making them a trusted choice for modern electronics.

Lithium is an ideal material for the negative electrode because it has the lowest potential of all chemical elements, allowing for the highest possible cell voltage. Lithium manganese dioxide (LiMnO2) batteries, which operate at 3 V, are commonly used in small electronic devices and as backup batteries for motherboards. Compared to lithium batteries with a liquid cathode (such as LiSO2, LiSOCL2, or LiSC2Cl2), LI/MnO2 batteries have the advantage of reducing anode passivation, which helps prevent voltage drops when the battery is first used (known as voltage delay).

All Jauch Quartz high-temperature lithium coin cell batteries comply with all relevant legal and safety standards. They are fully compliant with European REACH and RoHS regulations, 100% free of lead and conflict minerals free, ensuring both safety and reliability.

Features
  • Nominal voltage: 3 V
  • Nominal capacities: 200 mAh, 300 mAh and 550 mAh
  • Continuous standard loads: 7.5 kΩ and 15 kΩ
  • Standard currents: 0.2 mA and 0.4 mA
 
  • Maximum pulse currents: 7.5 mA, 15 mA, and 25 mA
  • Operating temperature: -40°C to +125°C
  • Weight: up to approximately 6.9 g
  • Chemistry: Li/MnO2
Applications
  • Automotive devices
  • Tire pressure monitoring systems (TPMS)
  • Electronic throttle control (ETC)
  • Car keys
  • Watches
 
  • Medical equipment
  • Toys
  • LED flashlights
  • Memory backup
Data di pubblicazione: 2025-06-11