Together with Xilinx, the world's leading provider of programmable platforms, Analog Devices develops industry-leading analog solutions to complement FPGA systems. Easy interface and connectivity of ADI components to Xilinx FPGAs is enabled through the use of FMC boards, FMC interposers, and Pmods. For additional seamless integration with Xilinx ecosystems and tools, ADI offers HDL interface code, device drivers, and reference designs.
SDP-I-FMC INTERPOSER
The System Demonstration Platform (SDP) is a collection of controller boards, interposer boards, and daughter boards used for easy, low cost evaluation of ADI components and reference circuits. It is a reusable platform where by a single controller board can be reused in various daughter board evaluation systems. Platform elements can also be used to build, demonstrate, and prototype embedded systems connected to daughter evaluation boards, through the use of interposer and 3rd party boards. The SDP-I-FMC enables easy connection of a wide variety of FPGA evaluation boards to the range of daughter boards from ADI's System Demonstration Platform (SDP) family. The SDP-I-FMC has a Low Pin Count (LPC) FMC connector and a 120 pin connector to connect to SDP daughter boards. The SDP-I-FMC can only be used with 3.3VIO FPGA evaluation boards. Documentation
|
![]() |
||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HIGH SPEED ADC FMC INTERPOSER
The CVT-ADC-FMC-INTPZB interposer board allows certain Analog Devices' High-Speed ADC Evaluation Boards to be used on certain Xilinx® evaluation boards with a FMC connector. The adapter board uses the High Pin Count (HPC) version of the FMC connector, so it can be used on either LPC or HPC hosts (such as the KC705 or VC707). For a list of verified ADI ADC evaluation boards and Xilinx® evaluation boards, please see AD-ADC-FMC Adapter Board. Documentation
|
![]() |
||||||||||||||||||||||||
AD-DAC-FMC-ADP
The AD-DAC-FMC-ADP adapter board allows any of Analog Devices' DPG2-compatiable High-Speed DAC Evaluation Boards to be used on a Xilinx® evaluation board with a FMC connector. The adapter board uses the Low Pin Count (LPC) version of the FMC connector, so it can be used on either LPC or HPC hosts (such as the ML605 or SP605). Documentation
|
![]() |
||||||||||||||||||||||||||||||||||||||||||||||||
AD9467 Native FMC Card
The AD9467 is a 16-bit, monolithic, IF sampling analog-to-digital converter (ADC) with a conversion rate of up to 250 MSPS. This reference design includes a data capture interface and the external DDR-DRAM interface for sample storage. It allows programming the device and monitoring it's internal status registers. The board also provides other options to drive the clock and analog inputs of the ADC. This can be done by programming the AD9517-4 clock chip and/or setting up the ADL5565 differential amplifier respectively.
Documentation
|
![]() |
FPGA Mezzanine Card for Wireless Communications
The AD-FMCOMMS1-EBZ high-speed analog module is designed to showcase the latest generation high-speed data converters. The AD-FMCOMMS1-EBZ provides the analog front-end for a wide range of compute-intensive FPGA-based radio applications. The AD-FMCOMMS1-EBZ is an analog front end hardware platform that addresses a broad range of research, academic, industrial and defense applications. The AD-FMCOMMS1-EBZ enables RF applications from 400MHz to 4 GHz. The module is customizable to a wide range of frequencies by software without any hardware changes, providing options for GPS or IEEE 1588 Synchronization, and MIMO configurations. When combined with the Xilinx ZYNQ® Software-Defined Radio Kit, AD-FMCOMMS1-EBZ enables a variety of wireless communications functions at the physical layer, from baseband to RF. With up to 4 GB of flash storage space, 512 MB of RAM, Gigabit Ethernet interface (depending on the base platform) and a Linux image built specifically for the AD-FMCOMMS1-EBZ, you can get everything you need for a easy out of the box experience. The platform offers enough flexibility for many applications, and supports streaming data, and standard web interfaces to analyze transmited RF data.
Documentation
|
![]() |
AD9739A Native FMC Card
Analog Devices' AD9739A is a 14-bit, 2.5 GSPS high performance RF DAC capable of synthesizing wideband signals from DC up to 3 GHz. The AD9739A is pin and functionally compatible with the AD9739 with the exception that it does not support synchronization and is specified to operate between 1.6-2.5 GSPS. By elimination of the synchronization circuitry, some non-ideal artifacts (e.g. images and discrete clock spurs) remain stationary on the AD9739A between power-up cycles thus allowing for possible system calibration. AC linearity and noise performance remains the same between the AD9739 and AD9739A. TThe inclusion of on-chip controllers simplifies system integration. A dual-port source synchronous LVDS interface simplifies the digital interface with existing FGPA/ASIC technology. On-chip controllers are used to manage external and internal clock domain variations over temperature to ensure reliable data transfer from the host to the DAC core. A serial peripheral interface (SPI) is used for device configuration as well as read-back of status registers.
Documentation
|
![]() |