Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
CR-Slide7

The AC series is automotive grade, thick film chip resistor, covering sizes from 0201 to 2512, (wide terminal available) with ±0.5%, ±1% and ±5% tolerances. For sizes 0402 to 1206, high precision products with TCR 50 ppm is available. The resistance range is from 1 Ω to 22 MΩ at an operating temperature range of -55°C to 155°C. The AC series is manufactured with enhanced material and pattern design with a special process control including narrow spec and capability of precision and accuracy, or Cpk, monitor. With 100% automated optical inspection, or AOI, to ensure alignment quality between layers and to eliminate cosmetic defects, the AC series is AEC-Q200 qualified and PPAP data is ready for automotive customer certification. YAGEO’s quality management system is ISO/TS-16949 certified.

PTM Veröffentlicht am:
PTM Updated on: 2018-08-27