Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
CR-Slide16

The RT series high precision thin film chip resistors cover sizes from 0201 to 2512, with ±0.01%, ±0.05%, ±0.1%, ±0.25%, ±0.5% and ±1% tolerances. The resistance range is from 1 Ω to 1.5 MΩ at an operating temperature range of -55°C to 155°C. The RT series features excellent TCR performance, where the TCR is lower, down to ±5ppm/°C. The RT series is suitable for use in high precision applications, such as telecom, and measurement instrument.

PTM Veröffentlicht am:
PTM Updated on: 2018-08-27