Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
CR-Slide12

YAGEO metal current sensor product overview is based on various applications. YAGEO provides four solutions: The PE series metal foil technology that features resistances from 5 mΩ to 910 mΩ. The PE series has the widest size (0201 to 2512) and resistance range among all metal current sensor series. The PA series metal plate technology is rated for power up to 3W. The Shunt resistor by welded technolog, PU series, (size 3921 or 5931), with rated power is up to 10W. The PU has excellent heat dissipation due to its central open-air design and the low thermal EMF feature can reduce the sensing error. The metal current sensor with 4 terminals, the PS series, has excellent heat dissipation and solderability. The special Kelvin terminal (4 terminals) design to separate current and voltage sensing positions can achieve high precision current sensing. With these four technologies, YAGEO provides complete size and resistance ranges to fulfill market demand in current sensing applications.

PTM Veröffentlicht am:
PTM Updated on: 2018-08-27