Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
CR-Slide10

YAGEO anti-surge chip resistors, SR series, covers sizes from 0201 to 2512, with ±0.5%, ±1%, ±5%, ±10%, and ±20% tolerances. The resistance range is from 1 Ω to 100 kΩ, at an operating temperature range of -55°C to 155°C. The SR series with excellent anti-surge characteristics, could protect electronic devices against short time overload. For example, the SR2512 is able to withstand a power surge up to 10,000W under 10µs duration.

PTM Veröffentlicht am:
PTM Updated on: 2018-08-27