Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
CR-Slide17

Automotive grade thin film chip resistor, the AT series, covers sizes from 0402 to 1206, with ±0.1%, ±0.25%,  ±0.5% and ±1% tolerances. The resistance range is from 10 Ω to 1 MΩ at an operating temperature range of -55°C to 155°C. The AT series is manufactured with robust product design for high temperature and high humidity environments and with 100% AOI for elimination of early failures. The AT series structure is silver (Ag) free, so it features a perfect anti-sulfuration capability. The AT series is AEC-Q200 qualified and PPAP data is ready for automotive customer certification. YAGEO’s quality management system is ISO/TS-16949 certified.

PTM Veröffentlicht am:
PTM Updated on: 2018-08-27