Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
CR-Slide13

The thick film current sensors RL and PT series are for entry level smart phones and lighting ballast. The RL and PT series are available with tolerances of ±1% and ±5%, and with minimum resistance from 10 mΩ. YAGEO’s metal current sensors provide typical TCR of ±50 ppm/°C to ±350 ppm/°C, a high power rating of up to 10W, and low resistance down to 0.2 mΩ. The PE series is mostly used in smart phones, battery power, and LED lighting. The PA series with high power is mostly used in power, networking, and automotive. The PS series 4-terminal is mainly used in smart phones and NB. The PU series shunt resistor is used in automotive, power, telecom, and alternative energy.

PTM Veröffentlicht am:
PTM Updated on: 2018-08-27