Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
CR-Slide11

YAGEO's high voltage chip resistor, RV series, covers sizes from 0603 to 2512, with ±0.5%, ±1%, and ±5% tolerances. The resistance range is from 47 Ω to 27 MΩ at an operating temperature range of -55°C to 155°C. The RV series with a special resistance pattern and higher working voltage (0603 to 2512: 350V to 500V) when compared to YAGEO general purpose chip resistors, the RC series (0603 to 2512: 75V to 200V). The RV series is well designed and is compliant with IEC-60065 requirements, suitable for use in battery chargers, converters, and power supplies.

PTM Veröffentlicht am:
PTM Updated on: 2018-08-27