Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
850
The RAA210850 and RAA210870 offer similar feature sets as the previous members of the simple digital family, but are capable of providing up to 50 A and 70 A respectively of continuous output current without the need for airflow or additional heat sinking. This makes the RAA210850 and RAA210870 one of the highest power density solutions available. All simple digital members are supported with ancillary tools like PowerCompass™ and ISIM, which offer a powerful means for analyzing the system requirements early in the design stage, performing high-level analysis, and helping to generate the starting point for the circuit.
PTM Veröffentlicht am: