Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
key feat
Simple digital builds on the success of ISL827xM modules by leveraging the key feature sets from the existing portfolio while retaining the simplicity by simple programming via pin-strap resistors. Operating from standard 5 V or 12 V input rails, every single member of the family is optimized for space constrained applications while achieving high conversion efficiencies. Renesas' patented HDA packaging technology delivers excellent thermal performance, allowing the devices to run cooler and more efficiently. The unique ChargeMode control architecture provides a fast transient response within a single switching cycle, allowing for a compensation-free design and eliminating the need for complex calculations and stability analysis. A digital PMBus interface providing real-time monitoring of output voltage, current, and temperature makes it an ideal choice to support powertrain architectures required by FPGAs, ASICs, DSPs, and microcontrollers.
PTM Veröffentlicht am: