Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
typ standalone
The typical application diagram shown here is a good illustration of how easy RAA210850 is to design in. Only a few external components are required to operate; input and output capacitors, decoupling capacitors, and pin-strap resistors are the only required components to be chosen. The RAA210850 datasheet provides precise guidance to select these components based on the exact operating mode and performance expected. Renesas' PowerNavigator™ design and configuration software fully supports the RAA210850, providing the power designer with an intuitive and easy to use interface, reducing the development time for the overall power train solution.
PTM Veröffentlicht am: