Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
PSoC 4100 and 4200 Programmable System-on-Chip Slide 20

Shown here is an example application of PSoC 4 controlling three aspects of system management and control. A thermal management via a closed-loop fan controller with up to 4 fans per PSoC 4 device, and power management with each PSoC 4 able to sequence up to 17 power rails and trim and margin up to 12 power rails. PSoC can also monitor voltages at plus or minus 1.5% accuracy to detect over and under voltage fault conditions. The PSoC 4 communication bridging using serial host interfaces such as I2C, UART, SMBus and PMBus. The customer can build custom communication interfaces using PSoC 4 UDBs. The PSoC 4 is a one-chip solution for customized system management and control.

PTM Veröffentlicht am: