Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
PSoC 4100 and 4200 Programmable System-on-Chip Slide 12

Here is a more in-depth look at other subsystems inside PSoC 4, starting with programmable analog blocks. PSoC Creator simplifies design with PSoC 4 analog components that are dragged and dropped as icons to create custom analog frontends, this saves time on debugging. Starter projects, as the ADC Differential Pre-amplifier and Dynamic Gain Switching Op-amp, accelerate development. Component Configuration tools such as the Op-amp configuration tool simplify parameter configuration with a graphical user interface. PSoC 4 integrates analog frontend designs to save bill of materials cost by delivering: discrete analog performance with a differential 1-Megasample per second, 12-bit SAR ADC, and two high-performance op-amps with a plus or minus 1 mV input offset voltage and 6 MHz gain bandwidth. A 1 to 36 channel analog multiplexer that can be flexibly configured to create custom AFE designs and a 5 V operating voltage that provides over 50% more analog input signal range vs. 3.3 V.

PTM Veröffentlicht am: