Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Product List
MSP430FR57xx FRAM Microcontrollers Slide 16

Many conflicting requirements typically exist in battery-powered applications. This is the reason for the flexible clocking system on the MSP430. It can support:

• Low clock frequency for energy conservation and time keeping

• High clock frequency for fast response times and fast burst processing capabilities

• Clock stability over operating temperature and supply voltage

• Low-cost applications with less-constrained clock accuracy requirements

The CS module addresses these conflicting requirements by allowing the user to select from the three available clock signals: ACLK, MCLK, and SMCLK. All three available clock signals can be sourced via any of the available clock sources (XT1CLK, VLOCLK, DCOCLK, or XT2CLK), giving complete flexibility in the system clock configuration. A flexible clock distribution and divider system is provided to fine-tune the individual clock requirements. The default internal oscillator (DCO), is set to run at 8 MHz, and this can easily provide 1 MHz system operation to the Main clock with a simple divider. The MODOSC module helps provide a custom 10 MHz clock source for some modules like the 10-bit ADC. As a failsafe, if clock accuracy is not a large concern, the device can run without any external crystals using the low voltage oscillator and the Modosc.

PTM Veröffentlicht am: