Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
MAX11300 Programmable Mixed Signal IO Pt 3 Slide 2
In this section the design engineer will create four simple designs to show the flexibility of MAX11300. The first is a DAC generating a sine wave and reading back with via external connection to ADC. The second exercise is to use the DAC to generate a triangular wave and monitor it with internal feedback to the ADC. The next is a DAC generating a sawtooth waveform, passing it through a comparator input/level translator output, and reading back to the ADC, creating a Pulse Width Modulation effect. The final design is a GPO to GPI connection.
PTM Veröffentlicht am: